Delkin Devices NAND 512 MB SD Memory Card 9-Pin, SE51TLNVE-1D000-3

N

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
763-251
Mfr. Part No.:
SE51TLNVE-1D000-3
Manufacturer:
Delkin Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Delkin Devices

Product Type

Memory Card

Memory Size

512MB

Interface Type

SD

Pin Count

9

Maximum Clock Frequency

2kHz

Mount Type

Plug-in

Cell Type

NAND

Minimum Supply Voltage

2.7V

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

32mm

Standards/Approvals

CE

Width

24mm

Height

2.1mm

Series

D500 Series

Automotive Standard

No

COO (Country of Origin):
TW
The Delkin Devices SD Industrial card is designed for high-performance applications where reliability and endurance are crucial. This card excels in demanding environments, offering robust capabilities for data storage solutions in industrial settings. Developed with sophisticated wear leveling and bad Block management, it ensures data integrity while maximizing the lifespan of the card. It operates efficiently across a wide temperature range, making it suitable for a variety of applications where traditional consumer-grade cards may fail due to extreme conditions. The SD Industrial card embodies a commitment to durability and longevity, making it an optimal choice for mission-critical tasks.

Operates across an extensive temperature range of -40°C to +85°C, ensuring reliability in harsh environments

Endurance rated for 60,000 programme/erase cycles, promoting long-lasting performance

Includes sophisticated wear leveling and bad Block management to enhance data integrity and card longevity

Maintains a high mean time between failures (MTBF) of ≥ 3,000,000 hours for dependable usage

Delivers sequential read speeds of up to 65 MB/s, facilitating quick data access

Provides robust power failure protection to safeguard data during unexpected outages

Designed with a lightweight form factor Ideal for space-constrained applications

Suitable for various applications including video storage and data logging, catering to diverse industrial needs

Standardised 9-pin connector for widespread compatibility across devices

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy