SMC G 3/8 Filter/Regulator/Lubricator Assembly, Automatic Drain, 5 μm Filtration Size, AC30-F03-D
- RS Stock No.:
- 612-767
- Mfr. Part No.:
- AC30-F03-D
- Manufacturer:
- SMC
Subtotal (1 unit)*
SGD167.07
(exc. GST)
SGD182.11
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD167.07 |
*price indicative
- RS Stock No.:
- 612-767
- Mfr. Part No.:
- AC30-F03-D
- Manufacturer:
- SMC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Port Size | G 3/8 | |
| Product Type | Filter/Regulator/Lubricator Assembly | |
| Integrated Pressure Gauge | No | |
| Maximum Flow Rate | 1500L/min | |
| Drain Type | Automatic | |
| Series | AC | |
| Filtration Size | 5μm | |
| Maximum Operating Pressure | 1 Mpa | |
| Standards/Approvals | RoHS 999 | |
| Pressure Setting Range | 0.05 → 0.85 MPa | |
| Model Number | AC30-F03-D | |
| Bowl Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Port Size G 3/8 | ||
Product Type Filter/Regulator/Lubricator Assembly | ||
Integrated Pressure Gauge No | ||
Maximum Flow Rate 1500L/min | ||
Drain Type Automatic | ||
Series AC | ||
Filtration Size 5μm | ||
Maximum Operating Pressure 1 Mpa | ||
Standards/Approvals RoHS 999 | ||
Pressure Setting Range 0.05 → 0.85 MPa | ||
Model Number AC30-F03-D | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- CZ
The SMC Combo modular system is a cost-effective and clean-looking solution that lets you customize modular air preparation equipment to perfectly suit your needs. With 8 size options available, it ensures optimum performance, energy savings, and higher flow rates.
Filter regulator and lubricator unit
Clean looking, modular design
Improved installation
Compact spacer with bracket reduces total assembly space
Related links
- SMC G 3/8 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- AirTAC G 3/8 Filter/Regulator/Lubricator Assembly 40 μm Filtration Size, GAFC30010SG
- SMC 3/8 in NPT Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge
- SMC G 1/8 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 3/4 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size, AC40A-F06-D
- SMC G 3/4 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 1/4 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
- SMC G 1/2 Filter/Regulator/Lubricator Assembly 5 μm Filtration Size Integrated Pressure Gauge,
