EMERSON – AVENTICS 1 in G Filter Regulator Lubricator, Semi Automatic Drain, 5 μm Filtration Size Integrated Pressure

Subtotal (1 unit)*

SGD1,054.23

(exc. GST)

SGD1,149.11

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,054.23

*price indicative

RS Stock No.:
299-163
Mfr. Part No.:
R412009307
Manufacturer:
EMERSON – AVENTICS
Find similar products by selecting one or more attributes.
Select all

Brand

EMERSON – AVENTICS

Product Type

Filter Regulator Lubricator

Port Size

1 in G

Maximum Flow Rate

12300L/min

Integrated Pressure Gauge

Yes

Drain Type

Semi Automatic

Connection Thread Standard

G

Series

AS5

Filtration Size

5μm

Minimum Operating Temperature

-10°C

Maximum Operating Pressure

10 bar

Maximum Operating Temperature

50°C

Standards/Approvals

ISO 8573-1:2010

Pressure Setting Range

0.5 → 8 bar

Bowl Material

Polycarbonate

RoHS Status: Exempt

COO (Country of Origin):
DE
The Aventics Air preparation unit Series AS5 is a modular and versatile maintenance unit designed for universal applications. This series features compact dimensions, high efficiency, lightweight construction, and user-friendly design. It ensures reliability, safety, and efficiency while simplifying assembly and maintenance efforts.

Minimum working pressure 1.5 bar

Maximum working pressure 16 bar

Minimum ambient temperature -10 °C

Maximum ambient temperature 50 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy