Milwaukee 330 mm, File, File, Flat Handle Included
- RS Stock No.:
- 717-825
- Mfr. Part No.:
- M12 FBFL10-0
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
SGD464.34
(exc. GST)
SGD506.13
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD464.34 |
*price indicative
- RS Stock No.:
- 717-825
- Mfr. Part No.:
- M12 FBFL10-0
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | File | |
| Shape | Flat | |
| Cut Type | File | |
| Sub Type | File | |
| Length | 330mm | |
| Handle Included | Yes | |
| Number of Pieces | 1 | |
| Width | 10mm | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type File | ||
Shape Flat | ||
Cut Type File | ||
Sub Type File | ||
Length 330mm | ||
Handle Included Yes | ||
Number of Pieces 1 | ||
Width 10mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- PFERD Rüggeberg France 140 mm Flat Handle Included
- BETA 300 mm Engineers File, Flat Handle Included
- Teng Tools 10 in Engineers File, Flat Handle Included
- Teng Tools 250 mm File, Flat Handle Included
- BETA 250 mm Engineers File, Flat Handle Included
- BETA 300 mm Engineers File, Flat Handle Included
- Bahco 200 mm File, Flat Handle Included
- CK 250 mm Flat Handle Included
