- RS Stock No.:
- 891-4856
- Mfr. Part No.:
- 85-
- Manufacturer:
- VCC
Discontinued product
- RS Stock No.:
- 891-4856
- Mfr. Part No.:
- 85-
- Manufacturer:
- VCC
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
T-1 (6mm) wedge
A range of T-1 3/4 (6mm) wedge base filament indicators, specifically intended for illumination in confined spaces. Suitable for use in a wide variety of applications such as pushbutton microswitch indicators, modular illuminated pushbutton switches and with high impact IP67 pushbutton switches.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 28 V |
Current Rating | 40 mA |
Lamp Size | T-1 3/4 |
Life Hours | 20000h |