StarTech.com LC Single Mode SFP Transceiver Module, Full Duplex, 10000Mbps
- RS Stock No.:
- 280-4628
- Distrelec Article No.:
- 302-94-042
- Mfr. Part No.:
- JD094B-BX40-D-ST
- Manufacturer:
- StarTech.com
Subtotal (1 unit)*
SGD1,489.30
(exc. GST)
SGD1,623.34
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 10 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,489.30 |
*price indicative
- RS Stock No.:
- 280-4628
- Distrelec Article No.:
- 302-94-042
- Mfr. Part No.:
- JD094B-BX40-D-ST
- Manufacturer:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | SFP Transceiver | |
| Standards/Approvals | IEEE 802.3ae | |
| Fibre Operating Mode | Full Duplex | |
| Fibre Type | Single Mode | |
| Maximum Transfer Distance | 40km | |
| Maximum Data Transfer Rate | 10.31Gbps | |
| Connection Port | LC | |
| Network Speed | 10000Mbps | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type SFP Transceiver | ||
Standards/Approvals IEEE 802.3ae | ||
Fibre Operating Mode Full Duplex | ||
Fibre Type Single Mode | ||
Maximum Transfer Distance 40km | ||
Maximum Data Transfer Rate 10.31Gbps | ||
Connection Port LC | ||
Network Speed 10000Mbps | ||
- COO (Country of Origin):
- CN
The StarTech.com SFP+ fiber module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. This fiber transceiver module has been designed, programmed and tested to work with HPE brand switches and routers. This fiber transceiver module supports a maximum distance of up to 40 km and delivers dependable 10 GbE connectivity over fiber cabling.
RoHS compliant
Lifetime warranty
Digital diagnostics monitoring
Power consumption is less than 1.6 watt

