StarTech.com RJ45 Copper SFP Transceiver Module, Full Duplex, 1000Mbps

Subtotal (1 unit)*

SGD112.90

(exc. GST)

SGD123.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD112.90

*price indicative

Sponsored
StarTech.com
RS Stock No.:
280-4519
Distrelec Article No.:
302-93-921
Mfr. Part No.:
95Y0549-ST
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

SFP Transceiver

Network Speed

1000Mbps

Fibre Operating Mode

Full Duplex

Connection Port

RJ45

Maximum Transfer Distance

100m

Fibre Type

Copper

COO (Country of Origin):
CN
The StarTech.com SFP fiber Transceiver module is a 100 percent Brocade compatible. This SFP copper module is hot swappable, making upgrades and replacements seamless by minimizing network disruptions. Designed, programmed and tested to work with compatible Brocade switches and routers to deliver reliable 1GbE connectivity.

RoHS compliant

Lifetime warranty

Low power consumption

Digital diagnostics monitoring

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy