D-Link LC Multimode Transceiver Module, Multimode, 1250Mbps

Subtotal (1 unit)*

SGD420.92

(exc. GST)

SGD458.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD420.92

*price indicative

RS Stock No.:
255-0037
Distrelec Article No.:
303-69-510
Mfr. Part No.:
DIS-S301SX
Manufacturer:
D-Link
Find similar products by selecting one or more attributes.
Select all

Brand

D-Link

Product Type

Transceiver

Wavelength

1310nm

Standards/Approvals

VCCI, CE, FCC, EN, LVD, EN 60825-1

Maximum Data Transfer Rate

1.25Gbps

Network Speed

1250Mbps

Fibre Operating Mode

Multimode

Connection Port

LC

Fibre Type

Multimode

Maximum Transfer Distance

550m

COO (Country of Origin):
CN
The D-Link Industrial SFP Optical Transceivers are designed to operate in wide temperature ranges, allowing the transceivers to be deployed in enclosures or cabinets in outdoor locations.

SFP hot pluggable

Operating Temperature -40°C to 85°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy