Trendnet LC Duplex Multimode Fibre SFP Transceiver Modules Module, 1.25Gbps
- RS Stock No.:
- 561-719
- Distrelec Article No.:
- 301-82-414
- Mfr. Part No.:
- TI-MGBS10
- Manufacturer:
- Trendnet
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
SGD75.63
(exc. GST)
SGD82.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD75.63 | - |
| 10 + | SGD69.58 | 7% |
*price indicative
- RS Stock No.:
- 561-719
- Distrelec Article No.:
- 301-82-414
- Mfr. Part No.:
- TI-MGBS10
- Manufacturer:
- Trendnet
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trendnet | |
| Product Type | Fibre SFP Transceiver Modules | |
| Wavelength | 1310nm | |
| Standards/Approvals | IEEE 802.3u, MSA, FCC, IEEE 802.3z, CE, IEEE 802.3 | |
| Maximum Data Transfer Rate | 1.25Gbps | |
| Connection Port | LC Duplex | |
| Fibre Type | Multimode | |
| Maximum Transfer Distance | 10km | |
| Network Speed | 1.25Gbps | |
| Select all | ||
|---|---|---|
Brand Trendnet | ||
Product Type Fibre SFP Transceiver Modules | ||
Wavelength 1310nm | ||
Standards/Approvals IEEE 802.3u, MSA, FCC, IEEE 802.3z, CE, IEEE 802.3 | ||
Maximum Data Transfer Rate 1.25Gbps | ||
Connection Port LC Duplex | ||
Fibre Type Multimode | ||
Maximum Transfer Distance 10km | ||
Network Speed 1.25Gbps | ||
- COO (Country of Origin):
- TW
Related links
- Trendnet Fibre Optic Lc Duplex Female Single Mode SFP Transceiver Module 1250Mbps
- Netgear LC Multimode Transceiver Module 1.25Gbps
- Trendnet LC Simplex Single Mode Fibre SFP Transceiver Modules Module 1.25Gbps
- StarTech.com LC Duplex Multimode Module Module, 100Mbps
- Trendnet Fibre Optic Lc Duplex Female Multimode SFP Transceiver Module 10500Mbps
- StarTech.com LC Duplex Multimode SFP Transceiver Module 1Gbps
- StarTech.com LC Duplex Multimode SFP Transceiver Module 10Gbps
- D-Link LC Multimode Transceiver Module 10000Mbps
