Phoenix Contact SFP SFP Transceiver Module
- RS Stock No.:
- 557-052
- Mfr. Part No.:
- 1334220
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 45 units)*
SGD656.06
(exc. GST)
SGD715.11
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD656.06 | SGD14.579 |
*price indicative
- RS Stock No.:
- 557-052
- Mfr. Part No.:
- 1334220
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | SFP Transceiver | |
| Wavelength | 850nm | |
| Standards/Approvals | No | |
| Connection Port | SFP | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type SFP Transceiver | ||
Wavelength 850nm | ||
Standards/Approvals No | ||
Connection Port SFP | ||
- COO (Country of Origin):
- CN
The Phoenix Contact cage for the insertion of SFP or SFP+ transceivers. It features easy PCB mounting, thanks to press-fit technology,
High precision and accuracy of fit
Protection of sensitive electronics, thanks to external EMC springs
MSA-compliant
Related links
- Phoenix Contact SFP Single Mode SFP Transceiver Module 1000Mbps
- Phoenix Contact LC Multimode Transceiver Module, 10Gbps
- Phoenix Contact LC Multimode Transceiver Module 10Gbps
- StarTech.com RJ45 Copper SFP Transceiver Module 10000Mbps
- StarTech.com SFP Transceiver Module, 10000Mbps
- Weidmüller LC Single Mode SFP Transceiver Module 100Mbps
- Weidmüller LC Multimode SFP Transceiver Module 1000Mbps
- StarTech.com LC Single Mode SFP Transceiver Module 8000Mbps
