- RS Stock No.:
- 884-2111
- Mfr. Part No.:
- AFBR-811FH1Z
- Manufacturer:
- FIT-Foxconn
Discontinued product
- RS Stock No.:
- 884-2111
- Mfr. Part No.:
- AFBR-811FH1Z
- Manufacturer:
- FIT-Foxconn
Legislation and Compliance
Product Details
AFBR-8x1FH1Z, MiniPOD™ 12x10G Transmitter and Receiver Module
The AFBR-811FxyZ and AFBR-821FxyZ are a set of 12-channel, pluggable, parallel fiber optics transmitter and receiver modules, optimized for short-range parallel multi-lane data communication applications.
Compliant to IEEE 802.3ba 100GbE (100GBASE-SR10 and nPPI) per lane
Compliant to 12xQDR Infiniband
Operates at 10.3125Gbps per channel with 64b/66b encoded data for 100GbE application and at 10Gbps with 8b/10b encoded data for IB-QDR application
High Aggregate bandwidth: 120Gbps per module
High density footprint size: 21.95 x 18.62 mm
Pin Clip-on Heat Sink attached
Links up to 100m at 10.3125Gbps
Compliant to 12xQDR Infiniband
Operates at 10.3125Gbps per channel with 64b/66b encoded data for 100GbE application and at 10Gbps with 8b/10b encoded data for IB-QDR application
High Aggregate bandwidth: 120Gbps per module
High density footprint size: 21.95 x 18.62 mm
Pin Clip-on Heat Sink attached
Links up to 100m at 10.3125Gbps
Part Number Description
AFBR-811FxyZ Flat Ribbon Jumper Cable, Transmitter Base
AFBR-821FxyZ Flat Ribbon Jumper Cable, Receiver Base
AFBR-811FxyZ Flat Ribbon Jumper Cable, Transmitter Base
AFBR-821FxyZ Flat Ribbon Jumper Cable, Receiver Base
Fibre Optics, Avago Technologies
Specifications
Attribute | Value |
---|---|
Maximum Data Rate | 10.313 Gbit/s |
Connector Shape | Rectangular |
Mounting Type | Surface Mount |
Dimensions | 21.95 x 18.62 x 14.5mm |
Connector Type | MEG-Array |
Peak Transmitter Wavelength | 850nm |
Height | 14.5mm |
Length | 21.95mm |
Fibre Size Range | Maximum of 50 μm |
Width | 18.62mm |
Package Type | MiniPOD |
Series | AFBR |