Banner Plastic Fibre Optic Cable 153 mm, NPN/PNP Output, IP67
- RS Stock No.:
- 331-386
- Mfr. Part No.:
- PBR1X323U-VL
- Manufacturer:
- Banner
Subtotal (1 unit)*
SGD237.85
(exc. GST)
SGD259.26
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD237.85 |
*price indicative
- RS Stock No.:
- 331-386
- Mfr. Part No.:
- PBR1X323U-VL
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Detection Range | 153 mm | |
| Product Type | Fibre Optic Cable | |
| Output Type | NPN/PNP | |
| Fibre Optic Type | Plastic | |
| Response Time | 1ms | |
| Terminal Type | Fibreglass Sensor | |
| IP Rating | IP67 | |
| Maximum Operating Temperature | 249°C | |
| Standards/Approvals | POPs 10.1501.1029, TSCA PBT 10.1501.1029, REACH 10.1501.1029, RoHS 10.1501.1029, PFAS 10.1501.1029 | |
| Series | IT2 | |
| Length | 914μm | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Detection Range 153 mm | ||
Product Type Fibre Optic Cable | ||
Output Type NPN/PNP | ||
Fibre Optic Type Plastic | ||
Response Time 1ms | ||
Terminal Type Fibreglass Sensor | ||
IP Rating IP67 | ||
Maximum Operating Temperature 249°C | ||
Standards/Approvals POPs 10.1501.1029, TSCA PBT 10.1501.1029, REACH 10.1501.1029, RoHS 10.1501.1029, PFAS 10.1501.1029 | ||
Series IT2 | ||
Length 914μm | ||
- COO (Country of Origin):
- TW
The Banner Fiber Optics stands out as a premier offering in the realm of advanced sensors, delivering exceptional performance that caters to both industrial and commercial applications. This reliable device is engineered to provide precise and consistent detection, making it ideal for various tasks that require exacting standards. With its robust design and innovative technology, it ensures dependable operation even in challenging environments.
Flexible connectivity options enhance compatibility with a wide range of systems
Low power consumption supports sustainable operational practices
Related links
- Banner Plastic Fibre Optic Cable 186 mm IP67
- Banner Plastic Fibre Optic Sensor 36 mm IP67
- Banner Plastic Fibre Optic Cable 65 mm IP67
- Banner Plastic Fibre Optic Cable 36 mm IP67
- Banner Plastic Fibre Optic Sensor 108 mm IP67
- Banner Plastic Fibre Optic Cable 86 mm IP67
- Banner Plastic Fibre Optic Cable 118 mm IP67
- Banner Plastic Fibre Optic Cable 545 mm IP67
