RS PRO OS2 Patch Cable Fibre Optic Cable, 9 μm Low Smoke Zero Halogen, Yellow, 10 m
- RS Stock No.:
- 794-574
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD37.81
(exc. GST)
SGD41.21
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 80 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD37.81 |
| 10 + | SGD34.78 |
*price indicative
- RS Stock No.:
- 794-574
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Fibre Optic Cable | |
| Cable Length | 10m | |
| Core Diameter | 9μm | |
| Number of Cores | 2 | |
| Jacket Colour | Yellow | |
| Sub Type | Patch Cable | |
| Fibre Type | OS2 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Fibre Optic Cable | ||
Cable Length 10m | ||
Core Diameter 9μm | ||
Number of Cores 2 | ||
Jacket Colour Yellow | ||
Sub Type Patch Cable | ||
Fibre Type OS2 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60793-2-10 A1b, REACH, RoHS, SVHC, TIA/EIA 492AAAA | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
RS PRO OS2 Fibre Optic Cable, 10 m
The RS PRO OS2 Fibre Optic Cable is designed for high-performance data transmission over long distances. With a core diameter of 9 μm, this patch cable is Ideal for single-mode applications, ensuring minimal signal loss and high-speed connectivity. The low smoke zero halogen jacket provides enhanced safety in case of fire, making it suitable for use in public and commercial buildings.
Features and Benefits
Cable Length: 10 m for extended reach and flexibility in installations
Core Diameter: 9 μm for efficient single-mode data transmission
Fibre Type: OS2 for high-performance long-distance communication
Jacket Colour: Yellow for easy identification and installation
Jacket Material: Low Smoke Zero Halogen for improved safety in fire conditions
Operating Temperature Range: -20 °C to 60 °C for reliable performance in various environments
Number of Cores: 2 for robust and stable connections
Core Diameter: 9 μm for efficient single-mode data transmission
Fibre Type: OS2 for high-performance long-distance communication
Jacket Colour: Yellow for easy identification and installation
Jacket Material: Low Smoke Zero Halogen for improved safety in fire conditions
Operating Temperature Range: -20 °C to 60 °C for reliable performance in various environments
Number of Cores: 2 for robust and stable connections
Applications
Telecommunications
Data Centres
Commercial Buildings
Public Infrastructure
Data Centres
Commercial Buildings
Public Infrastructure
Additional Information
Complies with IEC 60793-2-10 A1b standards for optical Fibre performance
Meets REACH and RoHS standards for environmental safety
SVHC compliant ensuring no harmful substances
TIA/EIA 492AAAA compliant for industry-standard performance
Meets REACH and RoHS standards for environmental safety
SVHC compliant ensuring no harmful substances
TIA/EIA 492AAAA compliant for industry-standard performance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 10 m
- RS PRO OS2 Single Mode Fibre Optic Cable Yellow, 10 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 10 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 7 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 1 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 2 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 5 m
- RS PRO OS2 Cable Fibre Optic Cable Yellow, 3 m

