RS PRO OM3 Cable Cable Set, 900 μm Low Smoke Zero Halogen, Multicolour, 2 m
- RS Stock No.:
- 794-527
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
SGD85.48
(exc. GST)
SGD93.17
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD85.48 |
*price indicative
- RS Stock No.:
- 794-527
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 2m | |
| Product Type | Cable Set | |
| Core Diameter | 900μm | |
| Jacket Colour | Multicolour | |
| Fibre Type | OM3 | |
| Sub Type | Cable | |
| Minimum Operating Temperature | 20°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 2m | ||
Product Type Cable Set | ||
Core Diameter 900μm | ||
Jacket Colour Multicolour | ||
Fibre Type OM3 | ||
Sub Type Cable | ||
Minimum Operating Temperature 20°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
The RS PRO pigtail offers a high-quality solution for Fibre connectivity, designed to meet the stringent demands of structured cabling systems. Its 12 Fibres provide optimal performance in data processing networks and optical access scenarios.
12 colour-coded fibres facilitate easy identification and installation
Bend insensitive design enhances installation efficiency and reduces signal loss
Compliant with IEC standards ensures reliable performance and quality
Suitable for use in various networking applications, including CATV and LAN
Related links
- RS PRO OM3 Cable Cable Set Multicolour, 2 m
- RS PRO Single Mode Cable Cable Set Multicolour, 2 m
- RS PRO OM3 Cable Fibre Optic Cable Aqua, 10 m
- RS PRO OM3 Cable Fibre Optic Cable Aqua, 5 m
- RS PRO OM3 Cable Fibre Optic Cable Aqua, 15 m
- RS PRO OM3 Multimode Fibre Optic Cable Purple, 2 m
- RS PRO OM3 SC to SC Fibre Optic Cable Purple, 1 m
- RS PRO OM3 Multimode Fibre Optic Cable Purple, 1 m

