HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane, Black, 80
- RS Stock No.:
- 744-273
- Mfr. Part No.:
- 33262310800017
- Manufacturer:
- HARTING
This image is representative of the product range
Subtotal (1 unit)*
SGD1,396.99
(exc. GST)
SGD1,522.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,396.99 |
*price indicative
- RS Stock No.:
- 744-273
- Mfr. Part No.:
- 33262310800017
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Connector Type A | LC | |
| Product Type | Fibre Optic Cable Assembly | |
| Cable Length | 80 | |
| Connector Type B | LC | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Jacket Material | Polyurethane | |
| Series | Push Pull XS SFP | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Connector Type A LC | ||
Product Type Fibre Optic Cable Assembly | ||
Cable Length 80 | ||
Connector Type B LC | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Jacket Material Polyurethane | ||
Series Push Pull XS SFP | ||
- COO (Country of Origin):
- LV
The HARTING Fibre Optic Cable Assembly is a pre-assembled solution designed for efficient data transmission in various applications. With a length of 80 metres and LC connectors on both ends, it ensures reliable connectivity in bulkhead-mounted housings.
Features & Benefits
Cable assemblies provide a complete solution for quick installation
Pre-assembled on both sides reduces installation time and complexity
FO cable ensures high-speed data transmission with minimal loss
Singlemode design supports long-distance communication without signal degradation
Overmoulded construction enhances durability and strain relief
Cable length of 80 m allows flexibility in installation
Jacket material MADE of polyurethane offers resistance to abrasion and chemicals
Compliant with China RoHS and ELV standards ensures environmental safety
Applications
Used in industrial automation systems
Suitable for telecommunications and signal transmission
Employed in manufacturing and assembly lines
Installed in outdoor electrical enclosures
Integrated into industrial networking environments
Is this product compliant with environmental standards?
Yes, it is compliant with China RoHS and ELV standards.
Related links
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 80
- HARTING Push Pull to to Push Pull Fibre Optic Cable Assembly Polyurethane 80 m
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 100
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 15
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 90
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 4
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 50
- HARTING LC to to LC Fibre Optic Cable Assembly Polyurethane 9
