HARTING SC to to ST Fibre Optic Cable Assembly Low Smoke Zero Halogen (LSZH) Cross Linked Insulation, Light Blue, 9

N

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

SGD91.16

(exc. GST)

SGD99.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9SGD91.16
10 +SGD83.86

*price indicative

RS Stock No.:
741-957
Mfr. Part No.:
33014120900027
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

Fibre Optic Cable Assembly

Connector Type A

SC

Cable Length

9

Connector Type B

ST

Jacket Colour

Light Blue

Standards/Approvals

RoHS

Jacket Material

Low Smoke Zero Halogen (LSZH) Cross Linked Insulation

COO (Country of Origin):
LV
The HARTING Fibre Optic Cable Assembly is designed for high-speed data transmission, supporting up to 10 Gbit/s. With a length of 9 metres, it offers flexibility and space-saving benefits, making it Ideal for various applications in telecommunications and data networks.

Features & Benefits


Transmission of up to 10 Gbit/s ensures high-speed data transfer

Flexible, space-saving design allows for efficient installation in tight spaces

Verified after assembling guarantees reliable performance

Halogen free and RoHS compliant promotes environmental safety

Compliant with ISO/IEC 11801 standards ensures compatibility with industry requirements

Applications


Used in telecommunications and signal transmission

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Installed in outdoor electrical enclosures

Is this product compliant with environmental standards?


Yes, it is halogen free and RoHS compliant.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy