HellermannTyton Connectivity LC Duplex to to LC Fibre Optic Cable Assembly Low Smoke Zero Halogen, Yellow, 35 m
- RS Stock No.:
- 696-319
- Mfr. Part No.:
- RNFTD24-LFLFS2-35.0M
- Manufacturer:
- HellermannTyton Connectivity
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,317.75
(exc. GST)
SGD1,436.35
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
New product - Preorder today
- Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,317.75 |
*price indicative
- RS Stock No.:
- 696-319
- Mfr. Part No.:
- RNFTD24-LFLFS2-35.0M
- Manufacturer:
- HellermannTyton Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton Connectivity | |
| Cable Length | 35m | |
| Product Type | Fibre Optic Cable Assembly | |
| Connector Type A | LC Duplex | |
| Connector Type B | LC | |
| Jacket Colour | Yellow | |
| Standards/Approvals | B2ca | |
| Jacket Material | Low Smoke Zero Halogen | |
| Series | RNFTD | |
| Select all | ||
|---|---|---|
Brand HellermannTyton Connectivity | ||
Cable Length 35m | ||
Product Type Fibre Optic Cable Assembly | ||
Connector Type A LC Duplex | ||
Connector Type B LC | ||
Jacket Colour Yellow | ||
Standards/Approvals B2ca | ||
Jacket Material Low Smoke Zero Halogen | ||
Series RNFTD | ||
- COO (Country of Origin):
- SK
The HellermannTyton Connectivity fanout to fanout Fibre cable is designed to support a wide range of applications including data centres, campus connectivity and disaster recovery sites. RapidNet from HellermannTyton is the unique, pre-terminated and pre-tested solution that offers uncompromised performance and quality. RapidNet fanout to fanout Fibre cables are pre-terminated and pre-tested, installation times can be reduced by up to 95% and virtually eliminate the risk of dust and dirt affecting the connectivity and overall performance.
Flexible orientation options with straight-through or cross-over designs, Ideal for duplex connectivity
Engineered for high-performance Fibre links, ensuring reliable transmission across demanding environments
Related links
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 35 m
- HellermannTyton Connectivity LC Duplex to to LC Fibre Optic Cable Assembly Low Smoke Zero Halogen 100 m
- HellermannTyton Connectivity LC Duplex to to LC Fibre Optic Cable Assembly Low Smoke Zero Halogen 90 m
- HellermannTyton Connectivity LC Duplex to to LC Fibre Optic Cable Assembly Low Smoke Zero Halogen 80 m
- HellermannTyton Connectivity OM4 Cable Fibre Optic Cable Low Smoke Zero Halogen 35 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 70 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 20 m
- HellermannTyton Connectivity OS2 Cable Fibre Optic Cable Low Smoke Zero Halogen 25 m
