StarTech.com LCLCSMCOUPLER LC Duplex Single Mode Duplex Coupler, 0.2dB Insertion Loss

N

This image is representative of the product range

Subtotal (1 unit)*

SGD16.61

(exc. GST)

SGD18.10

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD16.61

*price indicative

Sponsored
StarTech.com
RS Stock No.:
857-163
Mfr. Part No.:
LCLCSMCOUPLER
Manufacturer:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Connector Type

LC Duplex

Product Type

Coupler

Single/Multimode

Single Mode

Simplex/Duplex

Duplex

Fibre Size

9/125μm

Colour

Blue

Insertion Loss

0.2dB

Housing Material

ABS

Connector Type A

LC Female Connector

Connector Type B

LC

Standards/Approvals

ITU-T G.652

Width

0.5in

Depth

1in

Height

0.6in

Series

LC/LC

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy