RS PRO Adapter SM LC/PC Multimode Duplex Adapter, 0.1dB Insertion Loss
- RS Stock No.:
- 794-539
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD4.22
(exc. GST)
SGD4.60
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 50 unit(s) shipping from 28 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD4.22 |
| 10 - 24 | SGD3.88 |
| 25 + | SGD3.50 |
*price indicative
- RS Stock No.:
- 794-539
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Adapter | |
| Connector Type | Adapter SM LC/PC | |
| Single/Multimode | Multimode | |
| Simplex/Duplex | Duplex | |
| Fibre Size | Singlemode | |
| Colour | Violet | |
| Insertion Loss | 0.1dB | |
| Housing Material | PBT | |
| Connector Type A | LC | |
| Connector Type B | LC | |
| Height | 21.9mm | |
| Standards/Approvals | RoHS | |
| Width | 29.3mm | |
| Depth | 9.3mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Adapter | ||
Connector Type Adapter SM LC/PC | ||
Single/Multimode Multimode | ||
Simplex/Duplex Duplex | ||
Fibre Size Singlemode | ||
Colour Violet | ||
Insertion Loss 0.1dB | ||
Housing Material PBT | ||
Connector Type A LC | ||
Connector Type B LC | ||
Height 21.9mm | ||
Standards/Approvals RoHS | ||
Width 29.3mm | ||
Depth 9.3mm | ||
Series RS PRO | ||
- COO (Country of Origin):
- IT
The RS PRO Adapter is a Fibre optic connector designed to meet LC simplex Interface requirements in compliance with IEC 61754 20 standards. It operates within a temperature range from -25 to +70°C ensuring reliable signal alignment and stable performance.
High precision alignment ceramic sleeve
Mating durability over 200 connections
Compliant to IEC 61754-20
Related links
- RS PRO Adapter SM LC/PC Multimode Duplex Adapter, 0.1dB Insertion Loss
- RS PRO Adapter SM LC/PC Multimode Simplex Adapter, 0.1dB Insertion Loss
- RS PRO LC/APC Multimode Duplex Adapter, 0.1dB Insertion Loss
- RS PRO LC-PC Multimode Duplex Adapter, 0.2dB Insertion Loss
- RS PRO Adapter SM LC/PC Multimode Simplex Kit
- RS PRO LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO LC to LC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss
- RS PRO ST to SC Multimode Duplex Fibre Optic Adapter, 0.1dB Insertion Loss

