Fair-Rite Plate, Application:Vehicle Charging
- RS Stock No.:
- 782-446
- Mfr. Part No.:
- 3596000551
- Manufacturer:
- Fair-Rite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD85.15
(exc. GST)
SGD92.81
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD85.15 |
| 5 + | SGD82.59 |
*price indicative
- RS Stock No.:
- 782-446
- Mfr. Part No.:
- 3596000551
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Application | Vehicle Charging | |
| Product Type | Plate | |
| Thickness | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Application Vehicle Charging | ||
Product Type Plate | ||
Thickness 8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Fair-Rite Ferrite plate is designed to improve the efficiency of wireless power transfer systems. Its high relative permeability allows for effective concentration and channelling of electromagnetic fields, optimising energy transfer.
High relative permeability enhances electromagnetic field guidance
Minimises leakage flux for improved overall system efficiency
Reduces electromagnetic interference, ensuring cleaner power transfer
Can be customised into various shapes for specific applications
Supports compatibility with high-power wireless charging systems
Related links
- Fair-Rite Plate, Application:Vehicle Charging
- Fair-Rite Plate, Application:EMI Suppression
- Fair-Rite Ferrite Core
- Fair-Rite Ferrite Kit
- Fair-Rite 22 piece Sample Seal
- Fair-Rite 350 piece Ferrite Kit
- Fair-Rite Ferrite Bead (0603), 125 Ω impedance at 100 MHz
- Fair-Rite Ferrite Bead (1206), 50 Ω impedance at 100 MHz
