Wurth Elektronik Openable, Diameter 8.5 mm Ferrite Sleeve, Apertures: 1 56.2 mm 24 mm 24 mm, For EMI Suppression
- RS Stock No.:
- 163-3530
- Mfr. Part No.:
- 74275815
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 90 more to save 3%
View bulk pricing optionsSubtotal (1 box of 30 units)*
SGD250.50
(exc. GST)
SGD273.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 270 unit(s) shipping from 16 November 2026
- Plus 420 unit(s) shipping from 30 November 2026
- Plus 630 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 30 - 60 | SGD8.35 | SGD250.50 | - |
| 90 - 120 | SGD8.037 | SGD241.11 | 3% |
| 150 + | SGD7.534 | SGD226.02 | 9% |
*price indicative
- RS Stock No.:
- 163-3530
- Mfr. Part No.:
- 74275815
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Sub Type | Snap Ferrite | |
| Series | STAR-BUENO | |
| Product Type | Ferrite Sleeve | |
| Application | EMI Suppression | |
| Material | 4W620 | |
| Impedance at 25 MHz | 171Ω | |
| Key | No | |
| Openable | Yes | |
| Impedance at 100 MHz | 340Ω | |
| Aperture Diameter | 8.5mm | |
| Number of Apertures | 1 | |
| External Depth | 56.2mm | |
| External Height | 24mm | |
| External Width | 24mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Sub Type Snap Ferrite | ||
Series STAR-BUENO | ||
Product Type Ferrite Sleeve | ||
Application EMI Suppression | ||
Material 4W620 | ||
Impedance at 25 MHz 171Ω | ||
Key No | ||
Openable Yes | ||
Impedance at 100 MHz 340Ω | ||
Aperture Diameter 8.5mm | ||
Number of Apertures 1 | ||
External Depth 56.2mm | ||
External Height 24mm | ||
External Width 24mm | ||
Standards/Approvals RoHS, REACH | ||
Wurth Elektronik STAR-BUENO Series Ferrite Sleeve, 171Ω Impedance at 25Mhz, 340Ω Impedance at 100MHz - 74275815
This ferrite sleeve is an openable Snap-on ferrite core designed for electromagnetic interference suppression in wiring assemblies. It is manufactured from 4W620 material and provides a single 8.5mm aperture to accommodate cables or harnesses. The component is compliant with RoHS and REACH standards and is supplied in a clamp-style form factor suitable for retrofitting into existing installations.
Features and Benefits:
• 171Ω impedance at 25MHz reduces low-frequency conducted noise
• 340Ω impedance at 100MHz attenuates higher-frequency interference
• Openable snap design enables Rapid installation without cable disconnection
• Single-aperture construction simplifies placement on individual conductors
• 24x24mm external footprint suits Compact wiring assemblies
• 340Ω impedance at 100MHz attenuates higher-frequency interference
• Openable snap design enables Rapid installation without cable disconnection
• Single-aperture construction simplifies placement on individual conductors
• 24x24mm external footprint suits Compact wiring assemblies
Applications
• Suitable for attenuation of cable-borne EMI in control panels
• Ideal for use on signal wiring in industrial equipment
• Used with harnesses requiring retrofittable noise suppression
• Can be used for point-of-entry suppression on incoming cables
• Suitable for reducing RFI in sensitive measurement circuits
• Ideal for use on signal wiring in industrial equipment
• Used with harnesses requiring retrofittable noise suppression
• Can be used for point-of-entry suppression on incoming cables
• Suitable for reducing RFI in sensitive measurement circuits
How many conductors can be routed through the aperture?
The component provides one 8.5mm aperture intended for a single conductor or a small bundled group depending on conductor diameters.
What material characteristics influence its suppression performance?
The ferrite is MADE from 4W620 material, which determines frequency-dependent impedance and loss behaviour across the specified bands.
How does the form factor affect mounting options?
Its Snap-on clamp form allows it to be fitted around existing wiring without disconnecting terminations, simplifying upgrades and maintenance.
What are the external size considerations for panel integration?
The outer dimensions measure 24x24mm with a depth of 56.2mm, which should be allowed for when planning enclosure or cable-loom placement.
Related links
- Wurth Elektronik Openable Apertures: 1 56.2 mm 24 mm 24 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 39.2 mm 24 mm 24 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 Key 24 mm 40 mm 20 mm, For General Electronic
- Wurth Elektronik Openable Apertures: 1 24.2 mm 19.7 mm 36.3 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 24.5 mm 21 mm 40.5 mm, For Safety Relevant
- Essentra Openable Apertures: 1 20.8 mm 19 mm, For EMI Suppression
- Wurth Elektronik Openable Apertures: 1 Key 40 mm 20 mm 24 mm
- Wurth Elektronik Openable For General Application
