KEMET Accessory Ferrite Core for use with Round Cables

N
Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

SGD18.55

(exc. GST)

SGD20.20

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 45SGD3.71SGD18.55
50 - 245SGD3.008SGD15.04
250 - 495SGD2.30SGD11.50
500 +SGD1.658SGD8.29

*price indicative

RS Stock No.:
888-688
Mfr. Part No.:
ESD-SR-120G
Manufacturer:
KEMET
Find similar products by selecting one or more attributes.
Select all

Brand

KEMET

Product Type

Accessory

Accessory Type

Ferrite Core

For Use With

Round Cables

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The KEMET Snap-on core designed to reduce electromagnetic interference on round cables, optimising performance for both low and high frequency applications with its effective design.

Operating temperature range from −25°C to +85°C

Available in UL94 V–0 flame retardant rated case

Impactful noise reduction for efficient circuit performance

Effective in the frequency range of up to 500 MHz

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy