Qnity Laird Ferrite Bead Solid Cylindrical Core 21.84 mm, For: EMI Suppression 10 mm ID 22.28 mm OD
- RS Stock No.:
- 888-637
- Mfr. Part No.:
- 28A2029-0A2
- Manufacturer:
- Qnity Laird
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD3.78
(exc. GST)
SGD4.12
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD3.78 |
| 10 - 24 | SGD3.18 |
| 25 - 99 | SGD2.33 |
| 100 - 499 | SGD1.73 |
| 500 + | SGD1.70 |
*price indicative
- RS Stock No.:
- 888-637
- Mfr. Part No.:
- 28A2029-0A2
- Manufacturer:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Product Type | Ferrite Bead | |
| Sub Type | Solid Cylindrical Core | |
| Impedance | 250Ω | |
| Application | EMI Suppression | |
| Minimum Frequency | 30MHz | |
| Material | Halogen Free, Nylon | |
| Height | 21.84mm | |
| Maximum Frequency | 500MHz | |
| Inside Diameter | 10mm | |
| Outside Diameter | 22.28mm | |
| Series | 28A | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Product Type Ferrite Bead | ||
Sub Type Solid Cylindrical Core | ||
Impedance 250Ω | ||
Application EMI Suppression | ||
Minimum Frequency 30MHz | ||
Material Halogen Free, Nylon | ||
Height 21.84mm | ||
Maximum Frequency 500MHz | ||
Inside Diameter 10mm | ||
Outside Diameter 22.28mm | ||
Series 28A | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Qnity Laird Ferrite Cable Core efficiently suppresses high frequency electromagnetic interference on data and power lines. This high quality component ensures optimal signal integrity and minimises data transmission errors in sensitive electronic setups.
Premium black halogen free nylon case
Reliable UL94 V2 flammability rating
Easy snap on installation for cables
Related links
- Qnity Laird Ferrite Bead 21.84 mm (Snap-On) 22.28 mm (2029) (Cylindrical EMI Core) 250 Ω
- Qnity Laird Ferrite Bead Solid Cylindrical Core 32.77 mm, For: EMI Suppression 10 mm ID 22.88 mm OD
- Qnity Laird Ferrite Bead Solid Cylindrical Core 24.82 mm, For: EMI Suppression 10 mm ID 24.82 mm OD
- Qnity Laird Ferrite Bead Solid Cylindrical Core 13.72 mm, For: EMI Suppression 5.44 mm ID 13.72 mm OD
- Qnity Laird Ferrite Bead Solid Cylindrical Core 29.4 mm, For: EMI Suppression 20 mm ID 29.2 mm OD
- Qnity Laird Ferrite Bead Solid Cylindrical Core 21.57 mm, For: EMI Suppression 9.07 mm ID 20.07 mm OD
- Qnity Laird Ferrite Bead Solid Cylindrical Core 56.63 mm, For: EMI Suppression 19.5 mm ID 56.64 mm OD
- Qnity Laird Ferrite Bead Solid Cylindrical Core 18.75 mm, For: EMI Suppression 6.75 mm ID 18.75 mm OD
