Qnity Laird Ferrite Bead Solid Cylindrical Core 14.7 mm, For: EMI Suppression 5.44 mm ID 14.71 mm OD
- RS Stock No.:
- 888-633
- Mfr. Part No.:
- 28A0434-0A2
- Manufacturer:
- Qnity Laird
N
Get a bulk buy discount
Add 10 more to save 16%
View bulk pricing optionsSubtotal (1 unit)*
SGD2.68
(exc. GST)
SGD2.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD2.68 | - |
| 10 - 24 | SGD2.25 | 16% |
| 25 - 99 | SGD1.66 | 38% |
| 100 - 499 | SGD1.23 | 54% |
| 500 + | SGD1.19 | 55% |
*price indicative
- RS Stock No.:
- 888-633
- Mfr. Part No.:
- 28A0434-0A2
- Manufacturer:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Sub Type | Solid Cylindrical Core | |
| Product Type | Ferrite Bead | |
| Application | EMI Suppression | |
| Impedance | 277Ω | |
| Minimum Frequency | 30MHz | |
| Material | Halogen Free, Nylon | |
| Maximum Frequency | 500MHz | |
| Height | 14.7mm | |
| Inside Diameter | 5.44mm | |
| Outside Diameter | 14.71mm | |
| Standards/Approvals | RoHS | |
| Series | 28A | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Sub Type Solid Cylindrical Core | ||
Product Type Ferrite Bead | ||
Application EMI Suppression | ||
Impedance 277Ω | ||
Minimum Frequency 30MHz | ||
Material Halogen Free, Nylon | ||
Maximum Frequency 500MHz | ||
Height 14.7mm | ||
Inside Diameter 5.44mm | ||
Outside Diameter 14.71mm | ||
Standards/Approvals RoHS | ||
Series 28A | ||
- COO (Country of Origin):
- CN
The Qnity Laird Ferrite Cable Core efficiently suppresses high frequency electromagnetic interference on data and power lines. This high quality component ensures optimal signal integrity and minimises data transmission errors in sensitive electronic setups.
Premium black halogen free nylon case
Reliable UL94 V2 flammability rating
Easy snap on installation for cables
Related links
- Qnity Laird Ferrite Bead Solid Cylindrical Core 13.72 mm, For: EMI Suppression 5.44 mm ID 13.72 mm OD
- Qnity Laird Ferrite Bead 14.7 mm (Snap-On) 14.71 mm (0434) 277 Ω impedance at 100 MHz, 449 Ω
- Qnity Laird Ferrite Bead Solid Cylindrical Core 32.77 mm, For: EMI Suppression 10 mm ID 22.88 mm OD
- Qnity Laird Ferrite Bead Solid Cylindrical Core 29.4 mm, For: EMI Suppression 20 mm ID 29.2 mm OD
- Qnity Laird Ferrite Bead Solid Cylindrical Core 21.57 mm, For: EMI Suppression 9.07 mm ID 20.07 mm OD
- Qnity Laird Ferrite Bead Solid Cylindrical Core 18.75 mm, For: EMI Suppression 6.75 mm ID 18.75 mm OD
- Qnity Laird Ferrite Bead Solid Cylindrical Core 56.63 mm, For: EMI Suppression 19.5 mm ID 56.64 mm OD
- Qnity Laird Ferrite Bead Solid Cylindrical Core 24.82 mm, For: EMI Suppression 10 mm ID 24.82 mm OD
