Qnity Laird Ferrite Rod 4.93 mm 19.05 mm
- RS Stock No.:
- 766-955
- Mfr. Part No.:
- 28B0375-300
- Manufacturer:
- Qnity Laird
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD0.38
(exc. GST)
SGD0.41
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | SGD0.38 |
| 25 - 99 | SGD0.33 |
| 100 + | SGD0.20 |
*price indicative
- RS Stock No.:
- 766-955
- Mfr. Part No.:
- 28B0375-300
- Manufacturer:
- Qnity Laird
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Qnity Laird | |
| Sub Type | Rod | |
| Product Type | Ferrite Rod | |
| Application | Electromagnetic Interface | |
| Minimum Frequency | 25MHz | |
| Material | Ferrite | |
| Diameter | 4.93mm | |
| Impedance | 310Ω | |
| Height | 19.05mm | |
| Maximum Frequency | 300MHz | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Qnity Laird | ||
Sub Type Rod | ||
Product Type Ferrite Rod | ||
Application Electromagnetic Interface | ||
Minimum Frequency 25MHz | ||
Material Ferrite | ||
Diameter 4.93mm | ||
Impedance 310Ω | ||
Height 19.05mm | ||
Maximum Frequency 300MHz | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Laird a Dupont Business Ferrite Cable Core is a cylindrical broadband EMI suppression component designed to reduce interference across a wide frequency range. It is built for easy integration into cable assemblies and provides consistent performance with long-term reliability. This product is manufactured to meet environmental compliance standards and is suitable for use in various electronic applications requiring stable filtering.
Impedance values include 100 Ohm at 25 MHz 194 Ohm at 100 MHz and 310 Ohm at 300 MHz
Supports maximum cable diameter of 4.93 mm with inner dimension width of 5.08 mm
Outer dimension width is 9.53 mm with length of 19.05 mm
Shelf life of 30 years with lead free REACH and ROHS compliance
Supplied in bulk packaging with static insensitive design
Related links
- Qnity Laird Ferrite Rod 7.72 mm 28.58 mm
- Qnity Laird Ferrite Rod 13.57 mm 6.35 mm
- Qnity Laird Ferrite Rod 15.34 mm 12.7 mm
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 1 mm 28 mm
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 0.8 mm 23 mm
- Qnity Laird Ferrite Bead 14.7 mm (Snap-On) 14.71 mm (0434) 277 Ω impedance at 100 MHz, 449 Ω
- Qnity Laird Ferrite Core 13.62 mm 28.5 mm
- Qnity Laird Ferrite Flat Cable Ferrite Core, Ferrite Core 1.25 mm 19 mm
