Fair-Rite Cable Assembly 18 mm 19.15 mm
- RS Stock No.:
- 764-390
- Mfr. Part No.:
- 0475176451
- Manufacturer:
- Fair-Rite
Get a bulk buy discount
Add 10 more to save 9%
View bulk pricing optionsSubtotal (1 unit)*
SGD19.95
(exc. GST)
SGD21.75
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD19.95 | - |
| 10 - 24 | SGD17.96 | 9% |
| 25 + | SGD14.77 | 25% |
*price indicative
- RS Stock No.:
- 764-390
- Mfr. Part No.:
- 0475176451
- Manufacturer:
- Fair-Rite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fair-Rite | |
| Sub Type | Cable Assembly | |
| Product Type | Cable Assembly | |
| Minimum Frequency | 5MHz | |
| Application | EMI Suppression, Suppression Components | |
| Material | 75 Material | |
| Diameter | 18mm | |
| Height | 19.15mm | |
| Maximum Frequency | 200kHz | |
| Impedance | 89Ω | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand Fair-Rite | ||
Sub Type Cable Assembly | ||
Product Type Cable Assembly | ||
Minimum Frequency 5MHz | ||
Application EMI Suppression, Suppression Components | ||
Material 75 Material | ||
Diameter 18mm | ||
Height 19.15mm | ||
Maximum Frequency 200kHz | ||
Impedance 89Ω | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- US
The Fair Rite Round cable assembly is designed to accommodate cables or bundled wires with diameters ranging from 2.5 mm to 25.4 mm, effectively suppressing EMI from 1 MHz into the GHz region.
Constructed with a polypropylene case meeting RoHS restrictions for hazardous substances
Lightweight design, weighing only 161 grams, for easy installation
Precise specifications with tolerances provided for core dimensions
Impedance controlled to ensure minimum values are specified for marked frequencies
Related links
- Fair-Rite Openable Apertures: 1 19.15 mm 47.5 mm 38.6 mm, For EMI Suppression
- Fair-Rite Ferrite Core Round Cable Core 28.6 mm, For: Suppression Components 6.35 mm ID 14.3 mm OD
- Fair-Rite 18 piece Cable Joint Ferrite Kit
- HARTING Male 4 way M12 to Male 4 way M12 Cable Assembly, 18 m
- Fair-Rite Ferrite Core 12.7 mm (Round Cable Core)
- Fair-Rite Polypropylene Openable Flat Cable Ferrite 8.1 mm 65.3 mm
- HARTING Male 8 way M12 to Male 8 way M12 Cable Assembly, 18 m
- Fair-Rite Ferrite Core 28.6 mm 25.9 mm (Round Cable Core), 30 Ω impedance at 100 MHz
