Wurth Elektronik Ferrite Bead 500 μm (Surface) (0402) (EMI Suppression), 600 Ω impedance at 100 MHz, 1300 Ω impedance at
- RS Stock No.:
- 163-4580
- Mfr. Part No.:
- 7427927161
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
SGD1,330.00
(exc. GST)
SGD1,450.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 10000 - 20000 | SGD0.133 | SGD1,330.00 |
| 30000 - 40000 | SGD0.128 | SGD1,280.00 |
| 50000 + | SGD0.12 | SGD1,200.00 |
*price indicative
- RS Stock No.:
- 163-4580
- Mfr. Part No.:
- 7427927161
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 0402 | |
| Impedance at 100 MHz | 600Ω | |
| Packaging | Tape & Reel | |
| Impedance at 300 MHz | 1300Ω | |
| Current Rating | 250mA | |
| Sub Type | EMI Suppression | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 500μm | |
| Depth | 500μm | |
| Maximum DC Resistance | 560mΩ | |
| Length | 1mm | |
| Standards/Approvals | IPC/JEDEC J-STD-020D | |
| Material | Ferrite | |
| Automotive Standard | AEC-Q200 | |
| Application | Suppression Components | |
| Series | WE-CBF | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 0402 | ||
Impedance at 100 MHz 600Ω | ||
Packaging Tape & Reel | ||
Impedance at 300 MHz 1300Ω | ||
Current Rating 250mA | ||
Sub Type EMI Suppression | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Height 500μm | ||
Depth 500μm | ||
Maximum DC Resistance 560mΩ | ||
Length 1mm | ||
Standards/Approvals IPC/JEDEC J-STD-020D | ||
Material Ferrite | ||
Automotive Standard AEC-Q200 | ||
Application Suppression Components | ||
Series WE-CBF | ||
- COO (Country of Origin):
- TW

High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
Related links
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (EMI Suppression) 1300 Ω impedance at
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (EMI Suppression), 600 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (EMI Suppression), 60 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (EMI Suppression), 220 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (EMI Suppression), 120 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (EMI Suppression), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (EMI Suppression) 900 Ω impedance at
- Wurth Elektronik Ferrite Bead 0.5 mm (Surface) (0402) (Ferrite Bead), 20 Ω impedance at 100 MHz
