Wurth Elektronik Ferrite Bead 800 μm (Surface) (0603) (EMI Suppression), 180 Ω impedance at 100 MHz
- RS Stock No.:
- 163-3555
- Mfr. Part No.:
- 742792622
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 12000 more to save SGD84.00
View bulk pricing optionsSubtotal (1 reel of 4000 units)*
SGD728.00
(exc. GST)
SGD792.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 4000 - 8000 | SGD0.182 | SGD728.00 | - |
| 12000 - 16000 | SGD0.175 | SGD700.00 | SGD84.00 |
| 20000 + | SGD0.165 | SGD660.00 | SGD340.00 |
*price indicative
- RS Stock No.:
- 163-3555
- Mfr. Part No.:
- 742792622
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Package Type | 0603 | |
| Impedance at 100 MHz | 180Ω | |
| Packaging | Tape & Reel | |
| Current Rating | 500mA | |
| Mount Type | Surface | |
| Sub Type | EMI Suppression | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 800μm | |
| Height | 800μm | |
| Standards/Approvals | RoHS | |
| Maximum DC Resistance | 300mΩ | |
| Length | 1.6mm | |
| Automotive Standard | AEC-Q200 | |
| Series | WE-CBF | |
| Material | Ferrite | |
| Application | Suppression Components | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Package Type 0603 | ||
Impedance at 100 MHz 180Ω | ||
Packaging Tape & Reel | ||
Current Rating 500mA | ||
Mount Type Surface | ||
Sub Type EMI Suppression | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 800μm | ||
Height 800μm | ||
Standards/Approvals RoHS | ||
Maximum DC Resistance 300mΩ | ||
Length 1.6mm | ||
Automotive Standard AEC-Q200 | ||
Series WE-CBF | ||
Material Ferrite | ||
Application Suppression Components | ||
- COO (Country of Origin):
- TW

High-Speed Multilayer Ferrite SMD - WE-CBF Series
Excellent anti-EMI properties and low DC resistance
Placed very close next to the interference source even with smallest size 0402, maximum impedance 1000Ω
Reliable Ni-Sn electrodes
Ideal for data line filtering and voltage de-coupling
High rated current up to 6A
Recommended for reflow soldering
Applications:
High Speed: USB 2.0, IEEE 1394, LVDS
Wide Band: Control signals, RS232, RS422, DC/DC converter, etc.
High Current: Current supply, DC/DC converter etc.
Related links
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (EMI Suppression), 180 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (EMI Suppression), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (EMI Suppression Ferrite Bead), 60 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (EMI Suppression), 2500 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (EMI Suppression), 47 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (EMI Suppression), 1000 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (EMI Suppression), 220 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 0.8 mm (Surface) (0603) (EMI Suppression), 120 Ω impedance at 100 MHz
