Wurth Elektronik Ferrite Bead 2.28 mm (Surface) (Bead), 56 Ω impedance at 100 MHz, 90 Ω impedance at 1 GHz
- RS Stock No.:
- 144-9858
- Mfr. Part No.:
- 74279223560
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 144-9858
- Mfr. Part No.:
- 74279223560
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Ferrite Bead | |
| Impedance at 100 MHz | 56Ω | |
| Impedance at 1 GHz | 90Ω | |
| Current Rating | 10A | |
| Sub Type | Bead | |
| Mount Type | Surface | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 3.05mm | |
| Standards/Approvals | REACH : or declared EC1907, 2006, 863, EU&2015, Halogen Free: IEC 61249-2-21, Halogen Free: JEDEC JS709B, RoHS : 2011 | |
| Length | 4.06mm | |
| Maximum DC Resistance | 4mΩ | |
| Height | 2.28mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Application | EMI Suppression, High Current | |
| Series | WE-MPSB | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Ferrite Bead | ||
Impedance at 100 MHz 56Ω | ||
Impedance at 1 GHz 90Ω | ||
Current Rating 10A | ||
Sub Type Bead | ||
Mount Type Surface | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 3.05mm | ||
Standards/Approvals REACH : or declared EC1907, 2006, 863, EU&2015, Halogen Free: IEC 61249-2-21, Halogen Free: JEDEC JS709B, RoHS : 2011 | ||
Length 4.06mm | ||
Maximum DC Resistance 4mΩ | ||
Height 2.28mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Application EMI Suppression, High Current | ||
Series WE-MPSB | ||
Material Ferrite | ||
- COO (Country of Origin):
- TW
EMI Multilayer Power Suppression Bead - WE-MPSB Series
Wurth WE-MPSB series Compact SMD suppression bead with high current up to 10.5A
Recommended for reflow soldering
Operating Temperature range: -55°C to +125°C
Very low RDC
Applications in Filter with high inrush current peaks; motor interference suppression; EMI suppression of DC/DC converters and DC power supply; Broadband suppression
Related links
- Wurth Elektronik Ferrite Bead 2.28 mm (Surface) (Bead) 90 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 2.28 mm (Surface) (3312) (Bead), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 2.28 mm (1612) (Multilayer Chip Bead), 56 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 2.28 mm (3312) (Multilayer Chip Bead), 100 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.8 mm (Surface) (2220) (Bead) 160 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1 mm (Surface) 500 μm (Axial Ferrite Bead) 375 Ω impedance at
- Wurth Elektronik Ferrite Bead 1.6 mm (Surface) 160 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.5 mm (Surface) (High Speed) 120 Ω impedance at 1 GHz
