Wurth Elektronik Ferrite Bead 1.8 mm (Surface) (2220) (Ferrite Bead), 180 Ω impedance at 100 MHz
- RS Stock No.:
- 144-9764
- Mfr. Part No.:
- 74279224181
- Manufacturer:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 2000 units)*
SGD2,806.00
(exc. GST)
SGD3,058.00
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 13 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 4000 | SGD1.403 | SGD2,806.00 |
| 6000 - 8000 | SGD1.351 | SGD2,702.00 |
| 10000 + | SGD1.266 | SGD2,532.00 |
*price indicative
- RS Stock No.:
- 144-9764
- Mfr. Part No.:
- 74279224181
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Package Type | 2220 | |
| Product Type | Ferrite Bead | |
| Packaging | Tape & Reel | |
| Impedance at 100 MHz | 180Ω | |
| Current Rating | 5A | |
| Mount Type | Surface | |
| Sub Type | Ferrite Bead | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 5.1mm | |
| Height | 1.8mm | |
| Length | 5.6mm | |
| Standards/Approvals | IEC 60286-3:2013 | |
| Maximum DC Resistance | 10mΩ | |
| Series | WE-MPSB | |
| Automotive Standard | AEC-Q200 | |
| Application | Broadband Suppression | |
| Material | Ferrite | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Package Type 2220 | ||
Product Type Ferrite Bead | ||
Packaging Tape & Reel | ||
Impedance at 100 MHz 180Ω | ||
Current Rating 5A | ||
Mount Type Surface | ||
Sub Type Ferrite Bead | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Depth 5.1mm | ||
Height 1.8mm | ||
Length 5.6mm | ||
Standards/Approvals IEC 60286-3:2013 | ||
Maximum DC Resistance 10mΩ | ||
Series WE-MPSB | ||
Automotive Standard AEC-Q200 | ||
Application Broadband Suppression | ||
Material Ferrite | ||
- COO (Country of Origin):
- TW
Specified Peak current capability
Ultra low RDC
High Rated Current up to 10.5 A
Operating Temperature: -55°C to +125°C
Related links
- Wurth Elektronik Ferrite Bead 1.8 mm (Surface) (2220) (Ferrite Bead), 180 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.8 mm (Surface) (2220) (Bead) 160 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.8 mm (2220) (Multilayer Chip Bead), 180 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.8 mm (Surface) (High Speed), 150 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 1.8 mm (2220) (Multilayer Chip Bead) 160 Ω impedance at 1 GHz
- Wurth Elektronik Ferrite Bead 1.8 mm (2220) (Multilayer Chip Bead), 250 Ω impedance at 100 MHz
- Wurth Elektronik Ferrite Bead 3.2 mm (Surface) (2220) (Bead) 350 Ω impedance at 300 MHz
- Wurth Elektronik Ferrite Bead 3.2 mm (Surface) (2220) (Bead), 400 Ω impedance at 100 MHz
