- RS Stock No.:
- 239-595
- Mfr. Part No.:
- BL02RN2R1M2B
- Manufacturer:
- Murata
Discontinued product
- RS Stock No.:
- 239-595
- Mfr. Part No.:
- BL02RN2R1M2B
- Manufacturer:
- Murata
Legislation and Compliance
Product Details
Ferrite Bead Inductors
Available in both radial and axial types
Offers noise suppression over a frequency range of 9-900MHz at 7A
Offers noise suppression over a frequency range of 9-900MHz at 7A
Specifications
Attribute | Value |
---|---|
Package Type | Radial |
Current Rating | 7A |
Type | Bead |
Dimensions | 9 x 3.4 x 7.5mm |
Length | 9mm |
Depth | 3.6mm |
Height | 7.5mm |
Application | General Electronics |
Material | Ferrite |