Broughton 9 kW Industrial Heater 1017 m³/h, Portable, 415 V BS4343/IEC60309 FF13 400V
- RS Stock No.:
- 239-9529
- Mfr. Part No.:
- FF13 400V
- Manufacturer:
- Broughton
Subtotal (1 box of 1 unit)*
SGD1,038.46
(exc. GST)
SGD1,131.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- 11 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 + | SGD1,038.46 |
*price indicative
- RS Stock No.:
- 239-9529
- Mfr. Part No.:
- FF13 400V
- Manufacturer:
- Broughton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Broughton | |
| Product Type | Industrial Heater | |
| Maximum Output Power | 9kW | |
| Control Type | Thermostat | |
| Mount Type | Portable | |
| Voltage | 400V | |
| Air Flow | 1017m³/h | |
| Plug Type | 415 V BS4343/IEC60309 | |
| Noise Level | 55dBA | |
| Height | 380mm | |
| Width | 300mm | |
| Depth | 450mm | |
| Series | FF13 | |
| Select all | ||
|---|---|---|
Brand Broughton | ||
Product Type Industrial Heater | ||
Maximum Output Power 9kW | ||
Control Type Thermostat | ||
Mount Type Portable | ||
Voltage 400V | ||
Air Flow 1017m³/h | ||
Plug Type 415 V BS4343/IEC60309 | ||
Noise Level 55dBA | ||
Height 380mm | ||
Width 300mm | ||
Depth 450mm | ||
Series FF13 | ||
- COO (Country of Origin):
- GB
The Broughton FF13 is powerful 16A 3 phase heater designed to withstand the rigours of regular site use with features including an adjustable thermostat and over temperature protection as standard while the optional single or double spigot outlets can provide warm Air either along 10M of ducting or to two separate areas. A clean, odourless and fume free alternative to gas and diesel heaters.
Heat capacity 30,708 BTU
16A 400v 3ph supply
830m3/hr airflow
Adjustable thermostat
Duct 10M
Related links
- Broughton 18 kW Industrial Heater 960 m³/h 415 V BS4343/IEC60309 FFHT32 400V
- Broughton 9 kW Industrial Heater 1198 m³/h 415 V BS4343/IEC60309 IFH9
- Broughton 15 kW Industrial Heater 2246 m³/h 415 V BS4343/IEC60309 IFH15
- RS PRO 9 kW Industrial Heater 742 m³/h 415 V BS4343/IEC60309
- RS PRO 15 kW Fan Heater 1560 m³/h 415 V BS4343/IEC60309
- Broughton 3 kW Industrial Heater 423 m³/h 110 V BS4343/IEC60309 FF3 110V
- RS PRO 5 kW Industrial Heater 411 m³/h 415 V BS4343/IEC60309
- Broughton VF250 250 mm blade diameter Duct Fan 2580 m³/h 1 speed 110V with plug: 110 V BS4343/IEC60309
