Siemens, SENTRON 5TE6 IP20 Grey Industrial Socket, Rated At 16A
- RS Stock No.:
- 664-378
- Mfr. Part No.:
- 5TE6802
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD50.35
(exc. GST)
SGD54.88
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | SGD50.35 |
*price indicative
- RS Stock No.:
- 664-378
- Mfr. Part No.:
- 5TE6802
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Current Rating | 16A | |
| Product Type | Industrial Socket | |
| Number of Sockets | 1 | |
| Terminal Type | Screw | |
| Material | Thermoplastic | |
| IP Rating | IP20 | |
| Series | SENTRON 5TE6 | |
| Colour | Grey | |
| Standards/Approvals | CE, CEI 23-5, DIN VDE 0620, EAC, EN 61346-2, IEC 81346-2, UKCA | |
| Depth | 75mm | |
| Height | 64.5mm | |
| Width | 44mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Current Rating 16A | ||
Product Type Industrial Socket | ||
Number of Sockets 1 | ||
Terminal Type Screw | ||
Material Thermoplastic | ||
IP Rating IP20 | ||
Series SENTRON 5TE6 | ||
Colour Grey | ||
Standards/Approvals CE, CEI 23-5, DIN VDE 0620, EAC, EN 61346-2, IEC 81346-2, UKCA | ||
Depth 75mm | ||
Height 64.5mm | ||
Width 44mm | ||
- COO (Country of Origin):
- RO
The Siemens Socket outlet 16 A with cover without approval according to DIN VDE 0620 and CEI 23-5 for installation in distribution boards version Italy suitable for specific regional standards without general conformity certifications.
Appearance is Matt
Mounting type is Latching mounting
Material is thermoplastic
Color grey
Related links
- RS PRO 2P+PE 230V
- Siemens 3, Rated At 16A
- MENNEKES IP44 Grey Industrial Socket 3 230V
- Legrand IP44 Yellow Industrial Socket Rated At 16A, 500V
- Legrand IP44 Yellow Industrial Socket Rated At 16A, 110V
- MENNEKES Rated At 16A, 230 V
- MENNEKES Rated At 16A, 50 → 500 V
- Legrand IP44 Blue Industrial Socket Rated At 16A, 500V
