Siemens Silver 1 Gang Thermoplastic Cover Plate
- RS Stock No.:
- 610-906
- Mfr. Part No.:
- 5TG1767
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD35.83
(exc. GST)
SGD39.05
(inc. GST)
FREE delivery for orders over $150, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 28 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD35.83 |
*price indicative
- RS Stock No.:
- 610-906
- Mfr. Part No.:
- 5TG1767
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cover Plate | |
| Number of Gangs | 1 | |
| Colour | Silver | |
| Material | Thermoplastic | |
| Width | 65mm | |
| Standards/Approvals | RoHS, EAC | |
| Height | 65mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cover Plate | ||
Number of Gangs 1 | ||
Colour Silver | ||
Material Thermoplastic | ||
Width 65mm | ||
Standards/Approvals RoHS, EAC | ||
Height 65mm | ||
The Siemens cover plate elegantly combines functionality with contemporary design, making it an essential component for your UAE connection socket needs. Crafted to support Rutenbeck's Cat. 3+5 and Cat. 6 standards, this 65x65 mm plate features a practical labelling field, ideal for seamless identification and organisation. Its robust thermoplastic material ensures longevity while maintaining a sleek, shiny appearance. Designed for flush mounting, this product not only meets IP20 protection standards but also enhances aesthetic appeal through its modern silver finish. With a commitment to environmental standards, this cover plate is halogen-free and free from harmful materials, demonstrating its suitability for any modern interior.
Shiny silver finish adds a touch of elegance to your spaces
Designed to support multiple connection standards for versatility
Crafted from durable thermoplastic for enhanced longevity
Halogen-free material supports environmentally-friendly choices
Includes a labelling field for easy identification and organisation
Flush mounting installation for a seamless appearance
Complies with IP20 protection standards for safety
Related links
- Siemens Silver 1 Gang Thermoplastic Cover Plate
- Siemens Silver 1 Gang Thermoplastic Mounting Plate
- Siemens Silver 1 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens Silver 1 Gang Thermoplastic Outlet Plate
- Siemens Electric White 1 Gang Thermoplastic Cover Plate
- Siemens 1 Gang Thermoplastic Cover Plate
- Siemens White 1 Gang Thermoplastic Cover Plate
- Siemens Black 1 Gang Thermoplastic Cover Plate
