Siemens White 4 Gang TPE Mounting Frame
- RS Stock No.:
- 610-798
- Mfr. Part No.:
- 5TG2554-2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD56.64
(exc. GST)
SGD61.74
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD56.64 |
*price indicative
- RS Stock No.:
- 610-798
- Mfr. Part No.:
- 5TG2554-2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Mounting Frame | |
| Number of Gangs | 4 | |
| Colour | White | |
| Material | TPE | |
| Width | 8mm | |
| Standards/Approvals | RoHS, EAC | |
| Height | 293mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Mounting Frame | ||
Number of Gangs 4 | ||
Colour White | ||
Material TPE | ||
Width 8mm | ||
Standards/Approvals RoHS, EAC | ||
Height 293mm | ||
- COO (Country of Origin):
- ES
The Siemens titanium white frame offers a sophisticated solution for modern installations. Designed with a flush design, this four-fold frame provides an elegant appearance while ensuring functionality. With measurements of 293 mm in height and 80 mm in width, this product is particularly suited for vertical mounting, making it ideal for space-efficient applications. Crafted from high-quality thermoplastic, it guarantees both durability and a sleek, shiny finish. This product is a commendable choice for those seeking to integrate convenient labeling fields into their designs, balancing style with practicality.
Featuring a contemporary shiny surface for an elegant finish
Allows integrated flush mounting for seamless installation
Halogen-free construction promotes environmental safety
Equipped with a durable plastic cover frame for long-lasting performance
Certified to protection class IP20 for indoor applications
Designed to accommodate various installations without compromising aesthetics
Related links
- Siemens White 4 Gang Thermoplastic Mounting Frame
- Siemens Off-White 4 Gang Thermoplastic Mounting Frame
- Siemens White 4 Gang Thermoplastic Faceplate & Mounting Plate
- Siemens Gold 4 Gang Thermoplastic Mounting Frame
- Schneider Electric White 4 Gang Cover Plate Thermoplastic Mounting Frame
- Siemens Electric White 3 Gang Thermoplastic Mounting Frame
- Siemens Electric White 2 Gang Thermoplastic Mounting Frame
- Siemens White 4 Gang Frame
