Eaton Grey Mounting Plate Steel Faceplate & Mounting Plate

Subtotal (1 unit)*

SGD301.04

(exc. GST)

SGD328.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD301.04

*price indicative

RS Stock No.:
123-081
Mfr. Part No.:
171726 XME4006M
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Faceplate & Mounting Plate

Plate Type

Mounting Plate

Colour

Grey

Material

Steel

Width

489mm

Mount Type

Screw

Depth

8mm

Finish

Grey

Screwed/Screwless

Screwed

Standards/Approvals

RoHS

Height

997mm

Series

XME4006M

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton mounting plate is designed for use with xEnergy Main LV switchgear. It has a product length of 8mm, a height of 997mm, a width of 489mm, and is made of galvanized steel. The mounting plate is RoHS conform and globally marketable, making it suitable for a wide range of applications in energy distribution systems.

Galvanized steel construction ensures durability and longevity

Compact dimensions for efficient space utilization in installations

RoHS conformity ensures environmentally responsible manufacturing standards

Globally marketable, suitable for diverse energy

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy