3M 7000001898 Fit Test Kit Sweet Containing Solutions, Hood, Collar, Nebulisers
- RS Stock No.:
- 766-082
- Mfr. Part No.:
- 7000001898
- Manufacturer:
- 3M
This image is representative of the product range
Subtotal (1 unit)*
SGD474.82
(exc. GST)
SGD517.55
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD474.82 |
*price indicative
- RS Stock No.:
- 766-082
- Mfr. Part No.:
- 7000001898
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Sub Type | Fit Test Kit | |
| Test Solution Type | Sweet | |
| Product Type | Face Fit Testing Kit | |
| Kit Contents | Solutions, Hood, Collar, Nebulisers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Sub Type Fit Test Kit | ||
Test Solution Type Sweet | ||
Product Type Face Fit Testing Kit | ||
Kit Contents Solutions, Hood, Collar, Nebulisers | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Test Kit incudes hood, collar, 2 nebulisers, sweet tasting sensitivity solution, sweet tasting fit test solution and laminated user instructions.
Fit test kit for respirators
FT-10 uses a test solution of sodium saccharin that produces a sweet tasting aerosol
Related links
- 3M 7000001898 Fit Test Kit Sweet Containing Solutions Collar, Nebulisers
- 3M FT10 Testing Kit Sweet Containing Fit Test Solution 55ml bottle (sweet) Instructions
- 3M FT30 Testing Kit Bitter Containing Fit Test Solution 55ml bottle (bitter) Instructions, Nebuliser x
- JSP BPT050-000-000 Fit Test Kit Bitter Containing 1x Collar 1x Hood, 1x Instruction manual and 10x Test
- Moldex 10301 Fit Test Kit Bitter Containing 1 x 30 ml Bitter Fit Solution 1 x
- 3M FT11 Testing Solution Sweet Containing Sensitivity Solution (55 ml)
- 3M FT32 Testing Solution Bitter Containing Fit Test Solution 55ml Bottle (Bitter)
- 3M HF-800-03 Harness Assembly Containing Head Harness Assembly, Quantitative Fit Testing Adapter