PROGUARD Floor Eyewash Kit Eye Wash, 280mm

Subtotal (1 unit)*

SGD1,078.74

(exc. GST)

SGD1,175.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD1,078.74

*price indicative

RS Stock No.:
793-573
Mfr. Part No.:
PG 10020AB
Manufacturer:
PROGUARD
Find similar products by selecting one or more attributes.
Select all

Brand

PROGUARD

Volume

280mm

Product Type

Eye Wash

Mount Type

Floor

Sub Type

Eyewash Kit

Kit Contents

Eyewash with Foot Padel

Eyewash Quantity

1Per Pack

Standards/Approvals

EN 15154

RoHS Status: Exempt

COO (Country of Origin):
MY

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy