Steffen 3 m 1 Socket Type J Extension Cable Pre-Assembled Cable, 250V, IP20
- RS Stock No.:
- 879-366
- Mfr. Part No.:
- 59 00030 SW
- Manufacturer:
- Steffen
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 879-366
- Mfr. Part No.:
- 59 00030 SW
- Manufacturer:
- Steffen
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Extension Cable | |
| Cable Length | 3m | |
| Current | 10A | |
| Number of Sockets | 1 | |
| Mains Plug Type | Type J | |
| Socket Type | Type J | |
| IP Rating | IP20 | |
| Auto Rewind | No | |
| Voltage | 250V | |
| Surge Protection | No | |
| Jacket Material | PVC | |
| Sub Type | Pre-Assembled Cable | |
| Standards/Approvals | None | |
| RCD Protected | No | |
| Switchable | No | |
| Colour | Black | |
| Series | Td | |
| Jacket Colour | Black | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Extension Cable | ||
Cable Length 3m | ||
Current 10A | ||
Number of Sockets 1 | ||
Mains Plug Type Type J | ||
Socket Type Type J | ||
IP Rating IP20 | ||
Auto Rewind No | ||
Voltage 250V | ||
Surge Protection No | ||
Jacket Material PVC | ||
Sub Type Pre-Assembled Cable | ||
Standards/Approvals None | ||
RCD Protected No | ||
Switchable No | ||
Colour Black | ||
Series Td | ||
Jacket Colour Black | ||
- COO (Country of Origin):
- CN
The Steffen extension cable provides a reliable connection Ideal for indoor use. With a robust design, it effectively extends power supply where necessary and ensures safe operation.
Utilises H05VV-F cable type for durability
Features a 3x1mm² conductor for optimal performance
Designed with a length of 3M to reach distant outlets
Comes in black for a sleek appearance
Related links
- Steffen 3 m 1 Socket Type J Extension Cable Pre-Assembled Cable IP20
- Steffen 1 m 1 Socket Type J Extension Cable Pre-Assembled Cable IP20
- Steffen 500 mm 1 Socket Type J Extension Cable Pre-Assembled Cable IP20
- Steffen 5 m 1 Socket Type J Extension Cable Pre-Assembled Cable IP20
- Steffen 250 mm 1 Socket Type J Extension Cable Pre-Assembled Cable IP20
- Steffen 10 m 1 Socket Type J Extension Cable Pre-Assembled Cable IP20
- Steffen 3 m 1 Socket Type J Extension Cable Pre-Assembled Cable IP20
- Steffen 250 mm 1 Socket Type J Extension Cable Pre-Assembled Cable IP20
