Amphenol Industrial, PowerMate Cable Connector Male, 520A

N

This image is representative of the product range

Subtotal (1 unit)*

SGD457.95

(exc. GST)

SGD499.17

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD457.95

*price indicative

RS Stock No.:
748-054
Mfr. Part No.:
C215 2AK11 070 01
Manufacturer:
Amphenol Industrial
Find similar products by selecting one or more attributes.
Select all

Brand

Amphenol Industrial

Product Type

Connector

Series

PowerMate

Connector Type

Cable

Current

520A

Number of Rows

2

Number of Contacts

2

Wire Size

70mm²

Application

EV Connector

Operating Voltage

1500V

Minimum Operating Temperature

-40°C

Connector Gender

Male

Termination Type

Crimp

Maximum Operating Temperature

125°C

Contact Gender

Female

Orientation

Right Angle

Width

92mm

Standards/Approvals

UL 94

Height

139.5mm

Colour

Orange

Mount Type

Cable

IP Rating

IP67, IP6K9K

Housing Material

Nickel Plated, Zinc Die Cast

For Use With

HVIL

COO (Country of Origin):
CZ
The Amphenol Industrial cable connector is designed for reliable and efficient connectivity solutions in various applications. This robust connector ensures optimal performance under demanding conditions, making it an essential component for dependable electrical connections.

Rated voltage of 1500 VDC for enhanced reliability

Capable of withstanding up to 520A current rating for superior power handling

Insulation resistance exceeds 2x10 Ohm

Related links