Schneider Electric 3 Phase 22kW EV Charging Point, 380 → 415V ac O/P, 32A O/P Type 2
- RS Stock No.:
- 248-4005
- Mfr. Part No.:
- EVB1A22PCRI
- Manufacturer:
- Schneider Electric
- RS Stock No.:
- 248-4005
- Mfr. Part No.:
- EVB1A22PCRI
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Output Voltage | 380 → 415V ac | |
| Output Current | 32A | |
| Output Power | 22kW | |
| Number of Sockets | 1 | |
| Number of Phases | 3 | |
| Socket Type | Type 2 | |
| Length | 331mm | |
| Width | 170mm | |
| Height | 440mm | |
| For Use With | RFID | |
| Termination Type | Integrated cable | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Output Voltage 380 → 415V ac | ||
Output Current 32A | ||
Output Power 22kW | ||
Number of Sockets 1 | ||
Number of Phases 3 | ||
Socket Type Type 2 | ||
Length 331mm | ||
Width 170mm | ||
Height 440mm | ||
For Use With RFID | ||
Termination Type Integrated cable | ||
- COO (Country of Origin):
- FR
Schneider EVLink Smart Wallbox EVB1A22PCRI
The Schneider EVLink Smart Wallbox EVB1A22PCRI is a 3-phase 22kW state-of-the-art electric vehicle (EV) charging point, offering a convenient, safe, and efficient way to charge your EV. This advanced charging point is designed for semi-public parking facilities, corporate EV fleets and apartment complexes. The EVB1A22PCRI model features energy metering capabilities plus all the connectivity you need to ensure user authentication, generate reports and billing, allocate costs to individual users, and perform remote maintenance.
Key Features
- Complying with IEC Standards
- Mode 3 Level 2 Charging
- Ethernet GPRS RS485 WiFi Connectivity
- Single right side attached type 2 cable. 4.5m
- Charging access via RFID tag
- It can be controlled by remote. 1 multi-colour illuminated push-button, stop and restart
- IP54
Key Benefits
- Easy Installation: The Wallbox can be easily installed by a professional electrician and can be integrated with a workplace charging network. Suitable for wall mounting or pedestal mounting.
- Safe and Secure: The Wallbox has advanced safety features, including built-in ground fault protection and an anti-tamper mechanism.
- Fast Charging: The Wallbox can provide a fast charging experience for compatible EVs, reducing the time needed to charge the vehicle.
- Remote Monitoring: The Wallbox can be remotely monitored and managed through a smartphone app or a web interface, providing convenience and peace of mind.
- Enhanced sustainability: The EVLink Smart range helps to support the transition to a more sustainable transportation future by promoting the adoption of EVs.

