Phoenix Contact 48A Charging Cable 12 kW 18 ft

N

Subtotal (1 unit)*

SGD293.26

(exc. GST)

SGD319.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD293.26

*price indicative

RS Stock No.:
941-536
Mfr. Part No.:
1289327
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Charging Cable

Cable Length

18ft

Current Rating

48A

Number of Phases

1

Terminated/Unterminated

Terminated

Voltage

250V ac

IP Rating

IP44

Sheath Colour

Black

Minimum Operating Temperature

-30°C

Outside Diameter

14.5mm

Power Rating

12kW

Armoured

Yes

COO (Country of Origin):
PL
The Phoenix Contact AC charging cable with vehicle charging connector ensures efficient charging of electric vehicles through type 1 vehicle charging inlets and designed for installation at charging stations.

Ergonomic design enhances user convenience and functionality

Longitudinal water tightness effectively prevents water ingress

Produced in accordance with IATF 16949 automotive and ISO 9001 standards

Tested against automotive standards and EV Ready 37 requirements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy