Phoenix Contact 80A Charging Cable 20 kW 25 ft
- RS Stock No.:
- 941-534
- Mfr. Part No.:
- 1277166
- Manufacturer:
- Phoenix Contact
N
Subtotal (1 unit)*
SGD617.16
(exc. GST)
SGD672.70
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD617.16 |
*price indicative
- RS Stock No.:
- 941-534
- Mfr. Part No.:
- 1277166
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Charging Cable | |
| Cable Length | 25ft | |
| Current Rating | 80A | |
| Number of Phases | 1 | |
| Terminated/Unterminated | Terminated | |
| Voltage | 250V ac | |
| IP Rating | IP44, IP54 | |
| Sheath Colour | Black | |
| Minimum Operating Temperature | -30°C | |
| Outside Diameter | 19.4mm | |
| Armoured | Yes | |
| Power Rating | 20kW | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Charging Cable | ||
Cable Length 25ft | ||
Current Rating 80A | ||
Number of Phases 1 | ||
Terminated/Unterminated Terminated | ||
Voltage 250V ac | ||
IP Rating IP44, IP54 | ||
Sheath Colour Black | ||
Minimum Operating Temperature -30°C | ||
Outside Diameter 19.4mm | ||
Armoured Yes | ||
Power Rating 20kW | ||
- COO (Country of Origin):
- PL
The Phoenix Contact AC charging cable designed for electric vehicles, providing efficient charging through a Type 1 vehicle connector. Its premium quality ensures safe and reliable connections.
80 A AC charging current for fast and efficient charging
Robust design with temperature sensors and protective cap
Water-tightness features ensure protection against moisture ingress
Developed in accordance with ISO 9001 and IATF 16949 standards
Related links
- Phoenix Contact 80A Charging Cable 20 kW 25 ft
- Phoenix Contact 80A EV Charging Cable 80 kW 10 m
- Phoenix Contact 80A EV Charging Cable 80 kW 7 m
- Phoenix Contact 80A EV Charging Cable 80 kW 4 m
- Phoenix Contact 80A EV Charging Cable 80 kW 7.5 m
- Phoenix Contact 80A EV Charging Cable 80 kW 3.5 m
- Phoenix Contact 48A Charging Cable 12 kW 25 ft
- Phoenix Contact 80A EV Charging Cable 80 kW 8 m
