RS PRO 8 Port RJ45 UTP Ethernet Coupler, Cat5
- RS Stock No.:
- 734-580
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD17.57
(exc. GST)
SGD19.15
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 500 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD17.57 |
| 10 - 24 | SGD16.17 |
| 25 + | SGD14.58 |
*price indicative
- RS Stock No.:
- 734-580
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coupler | |
| Interface Type | RJ45 | |
| Sub Type | Ethernet Coupler | |
| LAN Category | Cat5 | |
| Number of Ports | 8 | |
| Shield Type | UTP | |
| Wiring Configuration | Straight | |
| Length | 27mm | |
| Depth | 19.6mm | |
| Standards/Approvals | CE, REACH, RoHS | |
| Width | 16.75mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coupler | ||
Interface Type RJ45 | ||
Sub Type Ethernet Coupler | ||
LAN Category Cat5 | ||
Number of Ports 8 | ||
Shield Type UTP | ||
Wiring Configuration Straight | ||
Length 27mm | ||
Depth 19.6mm | ||
Standards/Approvals CE, REACH, RoHS | ||
Width 16.75mm | ||
- COO (Country of Origin):
- CN
RS PRO 8 Port Ethernet Coupler
The RS PRO 8 Port Ethernet Coupler is designed to facilitate seamless network connections by joining two Ethernet cables. Ideal for extending network reach without compromising on signal quality, this coupler is perfect for both home and professional networking environments.
Features and Benefits
8 Ports: Allows multiple connections for enhanced network flexibility.
RJ45 Interface: Ensures compatibility with standard Ethernet cables.
Cat5 Compatibility: Supports reliable data transmission for various networking needs.
UTP Shielding: Reduces interference for a stable connection.
Straight Wiring Configuration: Simplifies installation and setup.
Compact Design: Measures 27 mm in length, making it easy to integrate into existing setups.
CE, REACH, RoHS Approved: Meets essential safety and environmental standards.
RJ45 Interface: Ensures compatibility with standard Ethernet cables.
Cat5 Compatibility: Supports reliable data transmission for various networking needs.
UTP Shielding: Reduces interference for a stable connection.
Straight Wiring Configuration: Simplifies installation and setup.
Compact Design: Measures 27 mm in length, making it easy to integrate into existing setups.
CE, REACH, RoHS Approved: Meets essential safety and environmental standards.
Applications
Office networking
Home networking
Data centres
IT infrastructure
Home networking
Data centres
IT infrastructure
Additional Information
Complies with CE, REACH, and RoHS standards ensuring safety and environmental compliance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- MH Connectors MH3101 Series 1 Port RJ45 UTP Coupler, Cat5
- RS PRO 8 Port RJ45 STP Ethernet Coupler, Cat5e
- HARTING HAN 3A RJ45 Series 1 Port RJ45 Male UTP Coupler, Cat5
- RS PRO RJ45 UTP Ethernet Coupler, Cat3
- RS PRO 8 Port RJ45 Adapter
- RS PRO 8 Port RJ45 Terminal Adapter
- MH Connectors MH3101 Series 1 Port RJ45 STP Coupler, Cat5
- RS PRO 2 Port RJ45 UTP Coupler

