RS PRO 2 Port RJ45 Shielded Ethernet Coupler
- RS Stock No.:
- 734-578
- Manufacturer:
- RS PRO
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
SGD13.61
(exc. GST)
SGD14.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 453 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD13.61 | - |
| 10 - 24 | SGD12.52 | 8% |
| 25 + | SGD11.28 | 17% |
*price indicative
- RS Stock No.:
- 734-578
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Coupler | |
| Sub Type | Ethernet Coupler | |
| Interface Type | RJ45 | |
| Number of Ports | 2 | |
| Shield Type | Shielded | |
| Wiring Configuration | Straight | |
| Length | 27.46mm | |
| Width | 18.5mm | |
| Standards/Approvals | CE, REACH, RoHS | |
| Depth | 21mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Coupler | ||
Sub Type Ethernet Coupler | ||
Interface Type RJ45 | ||
Number of Ports 2 | ||
Shield Type Shielded | ||
Wiring Configuration Straight | ||
Length 27.46mm | ||
Width 18.5mm | ||
Standards/Approvals CE, REACH, RoHS | ||
Depth 21mm | ||
- COO (Country of Origin):
- CN
RS PRO Shielded Ethernet Coupler, 2 Ports
The RS PRO Shielded Ethernet Coupler is designed for seamless connectivity in network installations. This coupler provides a reliable solution for extending Ethernet connections, ensuring high-speed data transfer and minimal signal loss. Ideal for use in environments where network integrity is crucial.
Features and Benefits
Shielded Design: Minimises electromagnetic interference for improved signal quality.
Two Ports: Allows for easy extension of Ethernet connections.
Straight Wiring Configuration: Ensures compatibility with standard Ethernet cables.
Compact Size: With dimensions of 21 mm depth, 27.46 mm length, and 18.5 mm width, it fits easily into tight spaces.
CE, REACH, RoHS Compliant: Meets key international standards for safety and environmental protection.
Two Ports: Allows for easy extension of Ethernet connections.
Straight Wiring Configuration: Ensures compatibility with standard Ethernet cables.
Compact Size: With dimensions of 21 mm depth, 27.46 mm length, and 18.5 mm width, it fits easily into tight spaces.
CE, REACH, RoHS Compliant: Meets key international standards for safety and environmental protection.
Applications
Data Centres
Telecommunications
Industrial Networking
Office Networking
Telecommunications
Industrial Networking
Office Networking
Additional Information
Interface Type: RJ45
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 2 Port RJ45 Shielded Modular Coupler
- StarTech.com 2 Port RJ45 Shielded Ethernet Coupler, Cat6a
- L-Com WJP Series 1 Port RJ45 Shielded Ethernet Coupler
- RS PRO 2 Port RJ45 Female Shielded Coupler
- RS PRO 2 Port RJ45 Shielded Extender, Cat6a
- RS PRO 2 Port RJ45 Shielded T-Adapter, Cat5e
- RS PRO 2 Port RJ45 Shielded T-Adapter, Cat5
- L-Com ECF Series 1 Port RJ45 Shielded Ethernet Coupler, Cat5e

