Lumberg Series 25 Series RJ45 Connector Female, Panel Mount, Cat6a Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 949-131
- Mfr. Part No.:
- 2543 02
- Manufacturer:
- Lumberg
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
SGD52.65
(exc. GST)
SGD57.39
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD52.65 | - |
| 10 + | SGD48.43 | 8% |
*price indicative
- RS Stock No.:
- 949-131
- Mfr. Part No.:
- 2543 02
- Manufacturer:
- Lumberg
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lumberg | |
| Ethernet Connector Type | RJ45 | |
| Product Type | RJ45 Connector | |
| LAN Category | Cat6a | |
| Mount Type | Panel Mount | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Gender | Female | |
| Connector Type | Modular Socket | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IPX7 | |
| LED | No | |
| Termination Type | Threaded | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | Series 25 | |
| Depth | 25.5mm | |
| Width | 29.2mm | |
| Length | 30mm | |
| Contact Material | Copper Zinc | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Lumberg | ||
Ethernet Connector Type RJ45 | ||
Product Type RJ45 Connector | ||
LAN Category Cat6a | ||
Mount Type Panel Mount | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Gender Female | ||
Connector Type Modular Socket | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IPX7 | ||
LED No | ||
Termination Type Threaded | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series Series 25 | ||
Depth 25.5mm | ||
Width 29.2mm | ||
Length 30mm | ||
Contact Material Copper Zinc | ||
Contact Plating Gold | ||
- COO (Country of Origin):
- TW
The Lumberg Modular connector provides a reliable connection solution designed for use in demanding environments. Engineered with robust features, it ensures secure back side mounting while maintaining high performance under varying conditions.
Supports at least 500 mating cycles, promoting longevity and durability
Offers IPx7 protection class, ensuring resistance to moisture ingress
Provides a contact resistance of ≤ 30 mΩ for excellent electrical performance
Rated for a maximum current of 1.5 A, suitable for a range of applications
Related links
- Lumberg Series 25 Series Connector Female, Panel Mount Straight 1 Port 8 Way
- Telegartner TOC Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Phoenix Contact CUC Series RJ45 Connector Female Cat6a Shielded Straight 1 Port 8 Way
- Bulgin Buccaneer Series RJ45 Connector Female Cat5e, Cat6a Shielded Straight 1 Port 8 Way
- Bulgin PX0894 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner TOC Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- HARTING Har Port Series RJ45 Connector Female/Female Cat6a 360° Shielded Straight 1 Port 8 Way
- Bulgin PX0893 Series RJ45 Connector Female Cat6a Shielded Straight 1 Port
