TUK Limited PXSPDY6 Series Ethernet Connector Male, Cable, Cat6 Unshielded Straight 1 Port 8 Way
- RS Stock No.:
- 930-246
- Mfr. Part No.:
- PXSPDY6ep#100
- Manufacturer:
- TUK Limited
N
Subtotal (1 pack of 100 units)*
SGD66.08
(exc. GST)
SGD72.03
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD66.08 | SGD0.661 |
*price indicative
- RS Stock No.:
- 930-246
- Mfr. Part No.:
- PXSPDY6ep#100
- Manufacturer:
- TUK Limited
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TUK Limited | |
| Ethernet Connector Type | RJ45 | |
| Product Type | Ethernet Connector | |
| LAN Category | Cat6 | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Number of Ways | 8 | |
| Connector Type | Plug | |
| Connector Gender | Male | |
| Shield Type | Unshielded | |
| Orientation | Straight | |
| Magnetic | No | |
| LED | No | |
| Minimum Operating Temperature | -25°C | |
| Termination Type | Twisted Pair | |
| Light Pipes | No | |
| Maximum Operating Temperature | 55°C | |
| Width | 11.68mm | |
| Standards/Approvals | UKCA | |
| Hazardous Area Certification | No | |
| Series | PXSPDY6 | |
| Depth | 6.6mm | |
| Length | 21.49mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold Plated | |
| Select all | ||
|---|---|---|
Brand TUK Limited | ||
Ethernet Connector Type RJ45 | ||
Product Type Ethernet Connector | ||
LAN Category Cat6 | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Number of Ways 8 | ||
Connector Type Plug | ||
Connector Gender Male | ||
Shield Type Unshielded | ||
Orientation Straight | ||
Magnetic No | ||
LED No | ||
Minimum Operating Temperature -25°C | ||
Termination Type Twisted Pair | ||
Light Pipes No | ||
Maximum Operating Temperature 55°C | ||
Width 11.68mm | ||
Standards/Approvals UKCA | ||
Hazardous Area Certification No | ||
Series PXSPDY6 | ||
Depth 6.6mm | ||
Length 21.49mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold Plated | ||
- COO (Country of Origin):
- CN
The TUK Limited Innovative connector facilitates effortless and accurate terminations for twisted pair wires, enhancing installation efficiency and performance. Its design ensures that wiring order can be easily verified prior to crimping.
Allows wires to be inserted through the connector for easy verification of wiring order
Maintains wire twists up to the contacts for optimal performance
Compatible with stranded or solid wire cores ranging from 22-26 AWG
Minimises scrap and wastage during installation
Related links
- TUK Limited PXSPDY6 Series Ethernet Connector Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited PXSPDY6 Series Plug Male Cat6 Nickel Plated Brass Shield Straight 1 Port 1 Way
- TUK Limited PRL Series Modular Plug Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited PFT6 Series Termination Plug Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited PXSPDY5 Series Ethernet Connector Male Cat5e Unshielded Straight 1 Port 8 Way
- Amphenol Socapex RJFTV Series Ethernet Connector Male Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SK Series Shutter Female Cat6 Unshielded Straight 1 Port 8 Way
- TUK Limited SJ Series Outlet Female Cat6 Unshielded Straight 1 Port 8 Way
