Amphenol Socapex RJF Series Connector Female, Cable, Cat5e Shielded Straight 1 Port
- RS Stock No.:
- 918-593
- Mfr. Part No.:
- RJF5442205100BTX
- Manufacturer:
- Amphenol Socapex
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD92.34
(exc. GST)
SGD100.65
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 05 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | SGD92.34 |
| 10 + | SGD84.95 |
*price indicative
- RS Stock No.:
- 918-593
- Mfr. Part No.:
- RJF5442205100BTX
- Manufacturer:
- Amphenol Socapex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Amphenol Socapex | |
| Product Type | Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat5e | |
| Number of Ports | 1 | |
| Mount Type | Cable | |
| Connector Gender | Female | |
| Connector Type | Ethernet | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | RJF | |
| Select all | ||
|---|---|---|
Brand Amphenol Socapex | ||
Product Type Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat5e | ||
Number of Ports 1 | ||
Mount Type Cable | ||
Connector Gender Female | ||
Connector Type Ethernet | ||
Shield Type Shielded | ||
Orientation Straight | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series RJF | ||
- COO (Country of Origin):
- FR
The Amphenol Socapex connector is a ruggedized solution designed to provide reliable interconnections in harsh environments. Its primary function is to deliver robust electrical connectivity while ensuring environmental protection.
Offers a Tri-Start Thread coupling mechanism for secure connections
IP68 rated, providing excellent sealing against dust and fluids
Compatible with a wide range of applications, enhancing flexibility
Designed for high durability with a minimum of 500 mating cycles
Related links
- Amphenol Socapex RJF Series RJ45 Connector Male Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Connector Female Cat5e Shielded Straight 1 Port
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series RJ45 Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series RJ45 Connector Female, Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Amphenol Socapex RJF Series Ethernet Connector Male Cat6 Straight 1 Port 8 Way
- Amphenol Socapex RJF Series RJ45 Connector Female Cat5e Shielded Right Angle 1 Port 8 Way
