Telegartner MFP8-SL Series Connector Male, Cable, Cat6a Shielded Straight 1 Port 8 Way

N

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
851-472
Mfr. Part No.:
100039920
Manufacturer:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Ethernet Connector Type

RJ45

Product Type

Connector

LAN Category

Cat6a

Mount Type

Cable

Number of Ports

1

Number of Ways

8

Connector Gender

Male

Connector Type

RJ45

Shield Type

Shielded

Orientation

Straight

Magnetic

No

IP Rating

IP2X, IPX0

LED

No

Minimum Operating Temperature

-40°C

Light Pipes

No

Termination Type

IDC

Maximum Operating Temperature

85°C

Depth

17.4mm

Series

MFP8-SL

Length

41.9mm

Width

29.2mm

Standards/Approvals

UL

Contact Material

Phosphor Bronze

COO (Country of Origin):
TW
The Telegartner Connector is a premium-quality networking component designed for seamless connectivity in structured cabling systems. It supports high-performance data transmission standards, ensuring reliability in various applications.

Complies with IEC 60603-7-51 connector standards for enhanced compatibility

Rated for 10 Gigabit Ethernet according to IEEE 802.3an specifications

Boasts an insertion force of less than 30 N, ensuring easy installation

Provides robust environmental protection with an ingress protection rating of IP2X

Suitable for Power over Ethernet (PoE) applications in accordance with IEEE 802.3af

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy