Telegartner MFP8 Series Connector Male, Cable, Cat6a Shielded Straight 1 Port 8 Way
- RS Stock No.:
- 851-415
- Mfr. Part No.:
- 100020636
- Manufacturer:
- Telegartner
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
SGD19.49
(exc. GST)
SGD21.24
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | SGD19.49 | - |
| 10 + | SGD17.94 | 7% |
*price indicative
- RS Stock No.:
- 851-415
- Mfr. Part No.:
- 100020636
- Manufacturer:
- Telegartner
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telegartner | |
| Product Type | Connector | |
| Ethernet Connector Type | RJ45 | |
| LAN Category | Cat6a | |
| Mount Type | Cable | |
| Number of Ports | 1 | |
| Number of Ways | 8 | |
| Connector Type | RJ45 | |
| Connector Gender | Male | |
| Shield Type | Shielded | |
| Orientation | Straight | |
| Magnetic | No | |
| IP Rating | IP2X, IPX0 | |
| LED | No | |
| Minimum Operating Temperature | -40°C | |
| Termination Type | IDC | |
| Light Pipes | No | |
| Maximum Operating Temperature | 85°C | |
| Length | 49mm | |
| Series | MFP8 | |
| Depth | 17.4mm | |
| Width | 29.2mm | |
| Standards/Approvals | UL | |
| Contact Material | Phosphor Bronze | |
| Select all | ||
|---|---|---|
Brand Telegartner | ||
Product Type Connector | ||
Ethernet Connector Type RJ45 | ||
LAN Category Cat6a | ||
Mount Type Cable | ||
Number of Ports 1 | ||
Number of Ways 8 | ||
Connector Type RJ45 | ||
Connector Gender Male | ||
Shield Type Shielded | ||
Orientation Straight | ||
Magnetic No | ||
IP Rating IP2X, IPX0 | ||
LED No | ||
Minimum Operating Temperature -40°C | ||
Termination Type IDC | ||
Light Pipes No | ||
Maximum Operating Temperature 85°C | ||
Length 49mm | ||
Series MFP8 | ||
Depth 17.4mm | ||
Width 29.2mm | ||
Standards/Approvals UL | ||
Contact Material Phosphor Bronze | ||
- COO (Country of Origin):
- TW
The Telegartner Connector is designed for reliable high-speed data transmission across various applications, ensuring optimal performance and compliance with industry standards.
Meets TIA-568-C.2 standards for connection reliability
Suitable for 10 Gigabit Ethernet applications per IEEE 802.3an
Robust construction provides a minimum cable to plug tensile strength of 50 N
IP2X ingress protection against particles for enhanced durability
Designed for reusable installations, supporting up to four mating cycles
Related links
- Telegartner MFP8 Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series Plug Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series RJ45 Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series Ethernet Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8-SL Series Connector Male Cat6a Shielded Straight 1 Port 8 Way
- Telegartner MFP8 Series RJ45 Connector Male Cat6a Shielded Right Angle 1 Port 4 Way
- Telegartner MFP8 Series RJ45 Connector Male Cat6a STP Shield Straight 1 Port 8 Way
- Telegartner MFP8 Series Adapter Male Cat6a Shielded Straight 1 Port 8 Way
